Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 2 171,000 |
Produktinformasjon
Produktoversikt
EVAL-ADAQ23878FMCZ evaluation board enables simplified evaluation of the ADAQ23878 15MSPS, 18bit, high speed, precision μModule® data acquisition solution. The board demonstrates the performance of the ADAQ23878 μModule and is a versatile tool for a variety of applications. The ADAQ23878 μModule combines multiple common signal processing and conditioning blocks into a single device that includes a low noise, fully differential analogue-to-digital converter (ADC) driver, a stable reference buffer, a high resolution, 18bit, 15MSPS successive approximation register (SAR) ADC, and the critical passive components necessary for optimum performance. The EVAL-ADAQ23878FMCZ interfaces with high speed system demonstration platform (SDP), SDP-H1 (EVAL-SDP-CH1Z), via a 160-pin connector.
- Versatile analogue signal conditioning circuitry
- On-board reference, LDO, and power supply circuits
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1)
Tekniske spesifikasjoner
Analog Devices
16 / 18bit
Data Acquisition
Evaluation Board ADAQ23876BBCZ, ADAQ23878BBCZ
No SVHC (25-Jun-2025)
ADAQ23876BBCZ, ADAQ23878BBCZ
15MSPS
µModule Data Acquisition System
-
Teknisk dokumentasjon (1)
Tilknyttede produkter
1 produkt funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar