2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Skriv ut side

                                                                                                EVAL-ADAU7118Z

                                                                                                Evaluation Board, ADAU7118, 24bit, PDM to I2S/TDM Converter, Data Converter

                                                                                                ANALOG DEVICES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ANALOG DEVICES EVAL-ADAU7118Z
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerEVAL-ADAU7118Z
                                                                                                Varenummer4333499
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                2 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 850,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 4 287,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 4 287,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ANALOG DEVICES
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerEVAL-ADAU7118Z
                                                                                                Varenummer4333499
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberADAU7118
                                                                                                No. of Bits24bit
                                                                                                Sampling Rate-
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypePDM to I2S/TDM Converter
                                                                                                Kit ContentsEvaluation Board ADAU7118, USBi Control Interface Board EVAL-ADUSB2EBZ, USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversikt

                                                                                                EVAL-ADAU7118Z is an evaluation board to evaluate the ADAU7118 8-channel PDM to I2S/TDM converter. The ADAU7118 is a converter that takes in a Pulse Density Modulation signal from a MEMS microphone and converts it into an I2S (Inter IC Serial bus) signal or a TDM serial communication bus. The EVALADAU7118Z can be set to operate in hardware mode or configured to control the ADAU7118 via I2C communication interface. An I2S serial interface is accessible via header pins spaced at 0.1inches. Pulse density modulation (PDM) data and the clock interface are available on these headers. The evaluation board can be connected to an external 5V DC power supply and ground or can be powered from the USB interface. On-board regulators derive supplies of 3.3V, 1.8V and 1.2V. The evaluation board can be configured to operate fully from external power supplies bypassing the on-board regulators. Current measurements of the ADAU7118 are made with the supplied header pins.

                                                                                                Innhold

                                                                                                EVAL-ADAU7118Z evaluation board, USBi control interface board (EVAL-ADUSB2EBZ), USB cable.

                                                                                                Merknader

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                No. of Bits

                                                                                                24bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board ADAU7118, USBi Control Interface Board EVAL-ADUSB2EBZ, USB Cable

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                ADAU7118

                                                                                                Sampling Rate

                                                                                                -

                                                                                                Application Sub Type

                                                                                                PDM to I2S/TDM Converter

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.00001