Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 424,590 |
Produktinformasjon
Produktoversikt
STEVAL-AKI002V1 is a evaluation board for the ADC1283 8-channel, 50 to 200Ksps, 12bit analogue to digital converter. The STEVAL-AKI002V1 evaluation board allows the user to evaluate the conversion performance of the ADC1283 8-channel analogue-to-digital converter designed for 50 to 200Ksps conversion. The board can accept external signals to allow measurement and evaluation of the ADC1283 conversion performance based on its successive approximation register (SAR) with the internal track-and-hold cell. A reference voltage is also present on the board and can be connected to one of the channels through a jumper. The board is supplied in ready-to-use in standalone mode, or it can be connected to a NUCLEO-L476RG board with a STM32 microcontroller, which enables further signal processing and PC communication. This product can be used with the STSWAKI GUI.
- 12bit ADC implementing SAR technology
- 50 to 200Ksps conversion rate
- 8 to 1-channel input MUX
- 2.7 to 5.5V operating supply
- SPI, serial digital output
- Very low power consumption
Tekniske spesifikasjoner
STMicroelectronics
12bit
Data Converter
Evaluation Board ADC1283IPT
No SVHC (25-Jun-2025)
ADC1283IPT
200kSPS
Successive Approximation ADC
-
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Italy
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar