2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Skriv ut side

                                                                                                DC1337A

                                                                                                Demo Board, LTC2309CUF#PBF, Successive Approximation ADC, Data Converter

                                                                                                ANALOG DEVICES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ANALOG DEVICES DC1337A
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerDC1337A
                                                                                                Varenummer4023126
                                                                                                Ditt delenummer
                                                                                                Se alle tekniske dokumenter
                                                                                                2 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 654,680
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 654,68 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ANALOG DEVICES
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerDC1337A
                                                                                                Varenummer4023126
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberLTC2309CUF#PBF
                                                                                                No. of Bits12bit
                                                                                                Sample Rate-
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeSuccessive Approximation ADC
                                                                                                Kit ContentsDemo Board LTC2309CUF#PBF
                                                                                                Kit ContentsDemo Board LTC2309CUF#PBF
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                Demonstration circuit 1337A features the LTC®2309, a low noise, low power, 8-channel, 12bit, successive approximation ADC with an I2C compatible serial interface. The LTC2309 is available in a 24-pin 4mm × 4mm QFN package. DC1337A demonstrates the DC performance of the LTC2309 in conjunction with the DC590 or DC2026 data collection boards (QuikEval™ controller). Alternatively, by connecting the DC1337 into a customer application the performance of the LTC2309 can be evaluated directly in that circuit.

                                                                                                Merknader

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                No. of Bits

                                                                                                12bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Demo Board LTC2309CUF#PBF

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                LTC2309CUF#PBF

                                                                                                Sample Rate

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Successive Approximation ADC

                                                                                                Kit Contents

                                                                                                Demo Board LTC2309CUF#PBF

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Schematics EN

                                                                                                Tilknyttede produkter

                                                                                                6 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.131995
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway