• DevKit HQ
        • eTechJournal
        • Kunstig intelligens (KI)
        • Tingenes internett (IoT)
        • Sikkerhet og overvåking
        • Helsevern
        • OEM‑løsninger
        • Elbillading
        • Transport
        • Industriell automasjon
        • Robotikk
        • Vedlikehold og sikkerhet
        • Trådløs teknologi
        • Sensorteknologi
        • Energistyring
        • Motorstyring
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
                      • DevKit HQ
                        • eTechJournal
                          • Kunstig intelligens (KI)
                            • Tingenes internett (IoT)
                              • Sikkerhet og overvåking
                                • Helsevern
                                  • OEM‑løsninger
                                    • Elbillading
                                      • Transport
                                        • Industriell automasjon
                                          • Robotikk
                                            • Vedlikehold og sikkerhet
                                              • Trådløs teknologi
                                                • Sensorteknologi
                                                  • Energistyring
                                                    • Motorstyring
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Skriv ut side

                                                                                                MCP3423EV

                                                                                                Evaluation Board for the MCP3423 18-bit Delta Sigma Analogue to Digital Converter

                                                                                                MICROCHIP
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                MICROCHIP MCP3423EV
                                                                                                MICROCHIP MCP3423EV
                                                                                                MICROCHIP MCP3423EV
                                                                                                MICROCHIP MCP3423EV
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerMCP3423EV
                                                                                                Varenummer1771313
                                                                                                Ditt delenummer
                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                MICROCHIP
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerMCP3423EV
                                                                                                Varenummer1771313
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMCP3423
                                                                                                No. of Bits18bit
                                                                                                Sample Rate3.75SPS
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeADC
                                                                                                Kit ContentsEvaluation Board MCP3423
                                                                                                Product Range-

                                                                                                Produktoversikt

                                                                                                The MCP3423EV is an evaluation board designed for a quick evaluation of the MCP3423 device. The MCP3423 is a two channel 18bit delta sigma ADC device with various configuration options. The board has analog input connection pads and various test pads. The user can evaluate the MCP3423 by using the PICkit Serial or by connecting to their application boards. The PICkit serial GUI provides the output codes.

                                                                                                • This board works with PICKit Serial
                                                                                                • This board allows the user to measure the unknown input voltage with a minimum amount of preparation
                                                                                                • Write and read the MCP3423 configuration register bits using the PICKit serial analyser
                                                                                                • Read the ADC conversion results using the PICkit serial analyser
                                                                                                • Many test pads including the SCL and SDA allow to monitor the I2C trafics for the data collections
                                                                                                • The user can connect the SDA and SCL pins to their own PCB board and evaluate the device performance
                                                                                                • JP2 and 3 jumpers make easy for the address selection pin function test

                                                                                                Applikasjoner

                                                                                                Automation & Process Control, Sensing & Instrumentation, Portable Devices, Consumer Electronics

                                                                                                Merknader

                                                                                                90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                No. of Bits

                                                                                                18bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board MCP3423

                                                                                                Silicon Core Number

                                                                                                MCP3423

                                                                                                Sample Rate

                                                                                                3.75SPS

                                                                                                Application Sub Type

                                                                                                ADC

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (2)

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.2
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway