Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 1 365,000 |
Produktinformasjon
Produktoversikt
EVAL-AD5693RARDZ is an evaluation board for AD5693R (I2C) single-channel, serial voltage output digital-to-analogue converter (DAC). It is designed to facilitate quick prototyping of the AD5693R circuit, thereby reducing design time. The device operates from a single 2.7V to 5.5V supply. Additionally, this device also incorporates an internal 2.5V on-board reference. A different reference voltage can be applied via the EXT_REF SMB connector, if required. The AD5693R employs I2C. EVAL-AD5693RARDZ interface with the USB port of a PC via the System Demonstration Platform (SDP) controller board (EVAL-SDP-CK1Z (SDP-K1)). The Analysis Control Evaluation (ACE) software can be used with this evaluation board to allow user to program AD5693R. A PMOD connection is also available to allow connection of a microcontroller to evaluation board.
- Full-featured evaluation boards for the AD5693R (I2C, MSOP)
- On-board reference
- Various link options
- PC control in conjunction with the Analog Devices, Inc., EVALSDP-CK1Z (SDP-K1) controller board
Merknader
Require the EVAL-SDP-CK1Z (SDP-K1) controller board, which is sold separately. When a MCU is used through the PMOD connection, the EVAL-SDP-CK1Z (SDP-K1) must be disconnected, and the user cannot use the ACE software.
Tekniske spesifikasjoner
Analog Devices
Data Converter
Evaluation Board AD5693R
No SVHC (25-Jun-2025)
AD5693R
DAC
-
Teknisk dokumentasjon (1)
Tilknyttede produkter
7 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:United States
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar