2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - DAC
                                                                                                Skriv ut side

                                                                                                EVAL-AD5791SDZ

                                                                                                Evaluation Kit, AD5791BRUZ, Digital to Analogue Converter, 20 Bit, Voltage Output

                                                                                                ANALOG DEVICES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ANALOG DEVICES EVAL-AD5791SDZ
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerEVAL-AD5791SDZ
                                                                                                Varenummer4023214
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                ANALOG DEVICES
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerEVAL-AD5791SDZ
                                                                                                Varenummer4023214
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD5791BRUZ
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeDAC
                                                                                                Kit ContentsEvaluation Board AD5791BRUZ, Software CD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Produktoversikt

                                                                                                EVAL-AD5791SDZ is a full-featured evaluation Board designed for the easy evaluation of all features of the AD5791 voltage output DAC with single and dual supply. The AD5791 pins are accessible at on-board connectors for external connection. The evaluation board can be controlled by two means: via the on-board connector (J12) or via the system demonstration platform (SDP) connector (J14). The evaluation board also integrates a power solution utilizing the ADP5070 switching regulator and linear regulators (ADP7118 and ADP7182) to generate a bipolar supply of up to -15V and +15V from a +3.3V single supply. Alternatively, the DAC can be supplied with linear power supplies via the on-board connectors (J11 and J13).

                                                                                                • Full-featured evaluation Board for the AD5791 with the ADP5070 power solution
                                                                                                • Power solution generated from single 3.3V supply
                                                                                                • PC control in conjunction with Analog Devices, Inc., EVAL-SDP-CB1Z SDP
                                                                                                • PC software for control

                                                                                                Innhold

                                                                                                EVAL-AD5791SDZ evaluation board, Software CD.

                                                                                                Merknader

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board AD5791BRUZ, Software CD

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Silicon Core Number

                                                                                                AD5791BRUZ

                                                                                                Application Sub Type

                                                                                                DAC

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (3)

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Jul-2017)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001