2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - DAC
                                                                                                Skriv ut side

                                                                                                AD9958/PCBZ

                                                                                                Evaluation Board, AD9958, Direct Digital Synthesizer, Data Converter

                                                                                                ANALOG DEVICES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ANALOG DEVICES AD9958/PCBZ
                                                                                                ANALOG DEVICES AD9958/PCBZ
                                                                                                ANALOG DEVICES AD9958/PCBZ
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerAD9958/PCBZ
                                                                                                Varenummer4023185
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                1 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 850,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 4 725,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 4 725,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ANALOG DEVICES
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerAD9958/PCBZ
                                                                                                Varenummer4023185
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD9958
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeDirect Digital Synthesizer
                                                                                                Kit ContentsEval Board AD9958, Installation Software
                                                                                                Kit ContentsEval Board AD9958, Installation Software
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversikt

                                                                                                Evaluation board for AD9958 2-channel, 500MSPS DDS with 10bit DAC. AD9958 is a multichannel frequency synthesizer that incorporates two synchronous direct digital synthesis (DDS) cores with many user-programmable functions. The evaluation board software provides a graphical user interface for easy communication with the device along with many user-friendly features such as the mouse-over effect. Many elements of the software can be clarified by placing your mouse over the element.

                                                                                                • Full-featured evaluation board for the AD9958
                                                                                                • PC evaluation software for control and measurement of the AD9958
                                                                                                • USB interface
                                                                                                • Graphic user interface software with frequency sweep capability for board control and data analysis
                                                                                                • Factory tested and ready to use

                                                                                                Innhold

                                                                                                AD9958 evaluation board, AD9958/PCB installation software.

                                                                                                Merknader

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Eval Board AD9958, Installation Software

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                AD9958

                                                                                                Application Sub Type

                                                                                                Direct Digital Synthesizer

                                                                                                Kit Contents

                                                                                                Eval Board AD9958, Installation Software

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Philippines
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001