2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Development Kits - Primary Platform
                      Skriv ut side

                      RTK5EK6710S00001BE

                      Evaluation Board Kit, 32 bit, RXv3 Core, R5F5671EHDFB, RX600 Series

                      RENESAS RTK5EK6710S00001BE
                      RENESAS RTK5EK6710S00001BE
                      RENESAS RTK5EK6710S00001BE
                      RENESAS RTK5EK6710S00001BE
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentRENESAS
                      Produsentens varenummerRTK5EK6710S00001BE
                      Varenummer4260823
                      ProduktsortimentRX600 Series
                      Se alle tekniske dokumenter
                      4 På Lager

                      Trenger du mer?

                      1–3 virkedagers levering
                      Bestilling før 17:00 standard forsendelse
                      Antall
                      1+kr 919,210
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 919,21 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentRENESAS
                      Produsentens varenummerRTK5EK6710S00001BE
                      Varenummer4260823
                      ProduktsortimentRX600 Series
                      Silicon ManufacturerRenesas
                      No. of Bits32bit
                      Silicon Family NameRX
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberR5F5671EHDFB
                      Kit ContentsEK-RX671 Evaluation Board, Micro USB Device Cable, Micro USB Host Cable
                      Product RangeRX600 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversikt

                      RTK5EK6710S00001BE is an evaluation Kit for RX671 MCU Group. The EK-RX671 is the evaluation kit for the RX671 MCU, providing an efficient tool to evaluate the RX671 MCU. This kit comes with all the HW and SW needed to start evaluation immediately after unboxing. The EK-RX671 enables debugging key functions of the RX671. In addition, it could be combined with various expansion boards quickly to easily expand board's functionality. On-board popular ecosystem connectors: easily integrate with expansion boards such as sensor, wireless, LCD, motor boards, etc, enabling to developed range of application quickly. On-board HMI application target function: 2 capacitive touch buttons, Audio Interface with MEMS micros and 3.5mm headphone jack enable to evaluate HMI functions. 5 most popular ecosystem expansions such as MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector, two SeeedGrove® system connectors, two Digilent Pmod™ (SPI/UART/I2C) connectors and Arduino™ (Uno R3) connector.

                      • R5F5671EHDFB MCU, 120MHz, RXv3 core
                      • 2MB code flash, 384KB SRAM
                      • Native pin access through prototype friendly male headers
                      • MCU current measurement points
                      • On-board debugger: program writing and debugging is possible by connecting board to PC via USB cable
                      • Ready-to-use software package include peripheral function driver, middleware, guidance documentation
                      • Ability to develop prototypes for a wide range of requirements
                      • Rich external memory expansion function: 64Mb QSPI flash, 128Mb 16bit SDRAM
                      • MicroSD Slot enable expanding memory easily
                      • Multiple power options to enhance power supply flexibility to meet various needs

                      Innhold

                      EK-RX671 board, Micro USB device cable (type-A male to micro-B male), Micro USB host cable (type-A female to micro-B male).

                      Tekniske spesifikasjoner

                      Silicon Manufacturer

                      Renesas

                      Silicon Family Name

                      RX

                      Core Sub-Architecture

                      -

                      Kit Contents

                      EK-RX671 Evaluation Board, Micro USB Device Cable, Micro USB Host Cable

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      -

                      Silicon Core Number

                      R5F5671EHDFB

                      Product Range

                      RX600 Series

                      Teknisk dokumentasjon (2)

                      Product Change Notice EN

                      User Manual EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      China
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:84733080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.0003