Kontakt meg når varen er tilbake på lager
| Antall | |
|---|---|
| 1+ | kr 195,600 |
Produktinformasjon
Produktoversikt
The DM182026 from Microchip is a MPLAB(R) Xpress PIC18F46K42 evaluation board (EV board). It is designed with a single objective to help user ideas take the shortest journey from imagination to reality. This offers seamless integration with software tool chain, including the MPLAB Xpress cloud-based IDE. MPLAB Xpress is an online development environment that contains the most popular features of our award-winning MPLAB X IDE. This simplified and distilled application is a faithful reproduction of our desktop-based program which allows users to easily transition between the two environments. Programming the EV board is quick and easy. It is integrated with a unique drag-and-drop programmer for compatibility with almost any USB-connected PC, laptop, or tablet. It connects to PC as a USB Flash drive no drivers are needed.
- On-board PIC18F47K42 MCU application processor
- Compact footprint offers flexibility during prototyping phase
Tekniske spesifikasjoner
Microchip
PIC18FxxK42
PIC18
MPLAB Xpress PIC18F47K40 Evaluation Board
No SVHC (25-Jun-2025)
8bit
PIC
PIC18F47K42
-
Teknisk dokumentasjon (3)
Tilknyttede produkter
8 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Switzerland
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar