2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Skriv ut side

                                                                                                MCP23X17EV

                                                                                                Evaluation Board, GPIO Expander, ICSP Header, Powered from 3.0V To 5V DC

                                                                                                MICROCHIP
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                MICROCHIP MCP23X17EV
                                                                                                MICROCHIP MCP23X17EV
                                                                                                MICROCHIP MCP23X17EV
                                                                                                MICROCHIP MCP23X17EV
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerMCP23X17EV
                                                                                                Varenummer1332095
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 14 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 619,660
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 619,66 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                MICROCHIP
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerMCP23X17EV
                                                                                                Varenummer1332095
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypeGPIO Expander
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMCP23017, MCP23S17
                                                                                                Product Range-
                                                                                                Kit ContentsBoard, I2C / SIP Interface, CD, Documents
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversikt

                                                                                                The MCP23X17EV is a MCP23X17 16bit GPIO expander evaluation board, demonstrates simple input/output functionality of the MCP23017 I2C interface and the MCP23S17 SPI interface. Both the devices are connected to the same inputs and outputs and selector switch is used to select which device the PICmicro controls. A mux is used to route the serial (I2C or SPI) from the PICmicro to the MCP23X17. Four MCP23X17 pins are configured as inputs and connected to four momentary push buttons. The remaining twelve GPIO pins are configured as outputs and connected to LEDs. Each button causes the LEDs to sequence in a predetermined pattern. The MCP23X17 is provided in small, space saving 18 lead SSOP packages.

                                                                                                • Demonstrates the MCP23X17 devices in a simple I/O application
                                                                                                • ICSP header for the PICmicro allows users to Customise firmware to further evaluate the MCP23X17
                                                                                                • Jumpers and headers allow the MCP23X17 to connect directly to custom applications for prototype work
                                                                                                • Can be powered from a 3.0V to 5V DC power source (connected to the 5V and GND test points)

                                                                                                Applikasjoner

                                                                                                Communications & Networking, Embedded Design & Development

                                                                                                Innhold

                                                                                                MCP23X17 Evaluation Board, AIPD Evaluation Board, CD ROM.

                                                                                                Merknader

                                                                                                90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                Tekniske spesifikasjoner

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Application Sub Type

                                                                                                GPIO Expander

                                                                                                Silicon Core Number

                                                                                                MCP23017, MCP23S17

                                                                                                Kit Contents

                                                                                                Board, I2C / SIP Interface, CD, Documents

                                                                                                Teknisk dokumentasjon (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                6 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.127459