2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Skriv ut side

                                                                                                DM160237

                                                                                                Evaluation Kit, TCA9543APWR, Serial Link Interface

                                                                                                MICROCHIP
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                MICROCHIP DM160237
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerDM160237
                                                                                                Varenummer3831676
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 14 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 1 518,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 518,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                MICROCHIP
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerDM160237
                                                                                                Varenummer3831676
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Kit Application TypeMemory
                                                                                                Application Sub TypeI2C Serial EEPROM
                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Silicon Core NumberAT24CS02-SSHM-T
                                                                                                Product Range-
                                                                                                Kit ContentsI2C Socket Brd, USB Base Brd, Various loose Microchip I2C Serial EEPROM devices, Information Sheet
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversikt

                                                                                                DM160237 serial memory I2C evaluation kit is an easy-to-use interactive user tool that demonstrates the best-in-class features, functionality and low-power operation of Microchip I2C Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy for engineers and developers to configure and evaluate I2C Serial EEPROMs, shortening the overall development time needed to bring new designs from prototype to production.

                                                                                                • Supports Microchip's I2C (2-wire) interface protocol
                                                                                                • Variable socket VCC voltage
                                                                                                • Includes I2C GU)
                                                                                                • Supports USB base board firmware update via the flexible in-system programming software utility
                                                                                                • Contains AT90USB1287, 8-bit AVR® microcontroller

                                                                                                Innhold

                                                                                                I2C socket board (02-10727), USB base board (02-10682), Various loose Microchip I2C Serial EEPROM devices, Information sheet.

                                                                                                Tekniske spesifikasjoner

                                                                                                Kit Application Type

                                                                                                Memory

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Application Sub Type

                                                                                                I2C Serial EEPROM

                                                                                                Silicon Core Number

                                                                                                AT24CS02-SSHM-T

                                                                                                Kit Contents

                                                                                                I2C Socket Brd, USB Base Brd, Various loose Microchip I2C Serial EEPROM devices, Information Sheet

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Thailand
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.133356