Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 1 310,000 |
Produktinformasjon
Produktoversikt
MAX14890EEVKIT# is a MAX14890E evaluation kit (EV kit). It is a fully assembled and tested PCB that contains the MAX14890E incremental encoder interface. The MAX14890E incremental encoder receiver contains four differential receivers and two single ended receivers for RS-422, HTL, TTL, and digital signals. Power for the transceiver can be provided from a single +5V source or from an on-board 24V to 5V step-down circuit. The MAX14890E EV kit includes terminal blocks for motor and power connections. On-board switches and jumpers are included to configure the MAX14890E in pin-control mode. The evaluation board is also designed with the Arduino® form-factor for easy software evaluation and development.
- Four configurable differential or single-ended receivers
- SPI or pin-controlled operation USB-PC connection
- Proven PCB layout
- Fully assembled and tested
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
Interface
Analog Devices
-
Lead (04-Feb-2026)
Incremental Encoder
MAX14890E
Eval Board MAX14890E
Teknisk dokumentasjon (2)
Tilknyttede produkter
2 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar