2. Development Boards, Evaluation Tools
                                                                                                3. Lighting & LED Development Kits
                                                                                                Skriv ut side

                                                                                                AEK-LED-21DISM1

                                                                                                AUTODEVKIT, LED DRIVER

                                                                                                STMICROELECTRONICS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                STMICROELECTRONICS AEK-LED-21DISM1
                                                                                                ProdusentSTMICROELECTRONICS
                                                                                                Produsentens varenummerAEK-LED-21DISM1
                                                                                                Varenummer3297737
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                7 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 850,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Tilgjengelig til lageret er tomt
                                                                                                Antall
                                                                                                1+kr 652,700
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 652,70 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                STMICROELECTRONICS
                                                                                                ProdusentSTMICROELECTRONICS
                                                                                                Produsentens varenummerAEK-LED-21DISM1
                                                                                                Varenummer3297737
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Device TopologyBoost, Buck
                                                                                                No. of Outputs4Outputs
                                                                                                Output Current1.69A
                                                                                                Output Voltage-
                                                                                                Input Voltage Min5.5V
                                                                                                Input Voltage Max24V
                                                                                                Core ChipL99LD21
                                                                                                Dimming Control TypePWM
                                                                                                Kit ContentsAutoDevKit L99LD21
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Produktoversikt

                                                                                                Digitally controlled LED driver board for automotive lighting applications. LED driver board is designed for high brightness automotive LED front lighting applications according to the AutoDevKit initiative. It can control four LED strings through two embedded L99LD21 flexible LED drivers with high efficiency boost controller and two embedded buck converters. The boost controller section in each L99LD21 LED driver integrates a high current gate driver for an external N-channel MOSFET and delivers a constant output voltage to two integrated buck converters. The boost controller of two devices can be stacked to allow dual phase operation for high power applications, with an interleaving pattern for improved input current ripple and current load sharing. The buck converter integrates an N-channel MOSFET driven by a bootstrap circuit.

                                                                                                • Two embedded L99LD21 high power LED drivers able to supply four independent channels
                                                                                                • Output current up to 1.69A each channel
                                                                                                • Input operating voltage range from 5.5V to 24V
                                                                                                • Programmable via SPI allowing accurate LED current setting
                                                                                                • Protections and diagnostics for output short-circuit/open-load/overtemperature/battery undervoltage
                                                                                                • Automotive limp-home mode support
                                                                                                • Board size is 81 x 100mm, maximum components height of 11mm
                                                                                                • All ST components are qualified Automotive grade
                                                                                                • Board designed according to the AutoDevKit initiative

                                                                                                Merknader

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske spesifikasjoner

                                                                                                Device Topology

                                                                                                Boost, Buck

                                                                                                Output Current

                                                                                                1.69A

                                                                                                Input Voltage Min

                                                                                                5.5V

                                                                                                Core Chip

                                                                                                L99LD21

                                                                                                Kit Contents

                                                                                                AutoDevKit L99LD21

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                No. of Outputs

                                                                                                4Outputs

                                                                                                Output Voltage

                                                                                                -

                                                                                                Input Voltage Max

                                                                                                24V

                                                                                                Dimming Control Type

                                                                                                PWM

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                3 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Italy
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.0742