Trenger du mer?
Antall | |
---|---|
1+ | kr 617,170 |
Produktinformasjon
Produktoversikt
DC1812A-B is a LTC2944 60V battery gas gauge (req. DC2026) demonstration board. The LTC2944 has an operating range of 3.6V to 60V making all devices perfectly suited for multicell battery applications. The LTC2944 measures voltage, current and temperature with an internal 16bit no latency ΔƩADC. The measurements are stored in internal registers accessible via the on-board SMBus/I2C interface. It has programmable high and low thresholds for all measured quantities. It require only a single low value sense resistor to set the measured current range.
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
Power Management - Battery
LTC2944CDD#PBF
Demonstration Board LTC2944CDD#PBF
No SVHC (21-Jan-2025)
Gas Gauge
Analog Devices
-
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar