Trenger du mer?
Antall | |
---|---|
1+ | kr 996,360 |
Produktinformasjon
Produktoversikt
MAX17263GEVKIT# is a MAX17263G evaluation kit (EV kit) which is a fully assembled and tested surface-mount PCB that evaluates the stand-alone ModelGauge™ m5 host-side fuel-gauge ICs for lithium-ion (Li+) batteries in handheld and portable equipment. Windows®-based graphical user interface (GUI) software (not included) is available for use with the EV kit and can be downloaded from website at MAX17263 (under the Design Resources tab).
- ModelGauge m5 algorithm
- Monitors single-cell or Multi-cell packs
- On-board LED array
- Thermistor measurement network
- Optional On-Board PCB trace sense resistor
- Windows 7 or Newer compatible software
- Proven PCB layout
- Fully assembled and tested
Innhold
MAX17263G evaluation board, RJ-11 connection cable, DS91230+ USB interface.
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
Power Management - Battery
MAX17263LETD+
Eval Board MAX17263LETD+, DS91230+ USB Interface, RJ-11 Connection Cable, GUI Software
No SVHC (21-Jan-2025)
Fuel Gauge
Analog Devices
-
Teknisk dokumentasjon (2)
Tilknyttede produkter
1 produkt funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar