2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Battery Management Development Kits
                                                                                                Skriv ut side

                                                                                                EVAL-ISOMAX

                                                                                                Evaluation Board, MAX32670, ADBMS6822, BMS Battery Monitor

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ANALOG DEVICES EVAL-ISOMAX
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerEVAL-ISOMAX
                                                                                                Varenummer4573875
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                2 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 1 800,000
                                                                                                10+kr 1 764,000
                                                                                                25+kr 1 728,000
                                                                                                100+kr 1 692,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 800,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ANALOG DEVICES
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerEVAL-ISOMAX
                                                                                                Varenummer4573875
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Kit Application TypePower Management - Battery
                                                                                                Application Sub TypeBMS Battery Monitor
                                                                                                Silicon Core NumberMAX32670, ADBMS6822
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Kit ContentsEval Board MAX32670, ADBMS6822, 1m Type A to Micro Type B Male USB2.0 Cable, 30cm Twisted Pair Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                EVAL-ISOMAX is an integrated dual isoSPI adapter and microcontroller board featuring the MAX32670 high-reliability, ultralow power microcontroller and the ADBMS6822 dual isoSPI transceiver. This board allows multiple ADBMS68xx battery monitors to be connected through daisy-chain configuration. The EVAL-ISOMAX also features reversible isoSPI, which enables a redundant path to the peripheral units. The PCB components and DuraClick connectors are optimized for low electromagnetic interference (EMI) susceptibility and emissions. Applications include IOT battery management, industrial machine vision, power tools, mobile robotics battery management, industrial equipment battery monitoring, adaptive battery type system monitoring, portable energy storage systems, electric 2-wheelers (E2Ws) such as E-scooter, E-bikes Light Electric Vehicles (LEV).

                                                                                                • Low-cost integrated monitoring for BMS with on-board MCU and dual isoSPI chip
                                                                                                • Demonstrates SPI to isoSPI 2-wire datalinks
                                                                                                • Includes two isoSPI ports for reversible isoSPI support
                                                                                                • Configurable powering options for LPCM support isoSPI connections through simple DuraClick connectors
                                                                                                • Stackable and allows daisy chain of up to eight (8) ADBMS6830BMSW boards
                                                                                                • With PC-based software for control and data analysis using Broad Market Browser BMS GUI

                                                                                                Innhold

                                                                                                EVAL-ISOMAX board, USB 2.0 cable (A male to micro B male, 1m shielded), isoSPI twisted pair cable.

                                                                                                Tekniske spesifikasjoner

                                                                                                Kit Application Type

                                                                                                Power Management - Battery

                                                                                                Silicon Core Number

                                                                                                MAX32670, ADBMS6822

                                                                                                Kit Contents

                                                                                                Eval Board MAX32670, ADBMS6822, 1m Type A to Micro Type B Male USB2.0 Cable, 30cm Twisted Pair Cable

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Application Sub Type

                                                                                                BMS Battery Monitor

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ikke relevant
                                                                                                RoHS-samsvar angående ftalater:Ikke relevant
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code

                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway