2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - DC / DC
                                                                                                Skriv ut side

                                                                                                STEVAL-ISA144V1

                                                                                                Demonstration Board, L5983, Step Down Switching Regulator, 1.5A

                                                                                                STMICROELECTRONICS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                STMICROELECTRONICS STEVAL-ISA144V1
                                                                                                ProdusentSTMICROELECTRONICS
                                                                                                Produsentens varenummerSTEVAL-ISA144V1
                                                                                                Varenummer4733142
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                10 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 457,550
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 457,55 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                STMICROELECTRONICS
                                                                                                ProdusentSTMICROELECTRONICS
                                                                                                Produsentens varenummerSTEVAL-ISA144V1
                                                                                                Varenummer4733142
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberL5983
                                                                                                Kit Application TypePower Management - Voltage Regulator
                                                                                                Application Sub TypeStep Down Switching Regulator
                                                                                                Kit ContentsEvaluation Board L5983
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                STEVAL-ISA144V1 is a 1.5A step-down switching regulator evaluation board based on the L5983. The L5983 integrates STMicroelectronics’ step-down switching regulator, together with all the external components required for a typical application. The rated voltage of the input capacitor and Schottky diode rectifier’s repetitive peak reverse voltage are both 25V, making the board capable of covering the entire 2.9V - 18V input voltage range of the L5983 device. The board features an external resistor divider (R1 and R2) designed for an output voltage of 3.3V. The output voltage can be set to a level from 0.6V up to the rated voltage of the output capacitor (16V). The compensation network on the evaluation board allows the use of MLCC as an output filter to keep the loop stable. The inductor saturation current and forward current of the Schottky diode are within the current limit values. The switching frequency on the board is set to 500kHz by means of the R5 resistor connected to pin Fsw.

                                                                                                • 250kHz switching frequency, programmable up to 1MHz
                                                                                                • Internal soft-start and inhibit
                                                                                                • Low dropout operation: 100% duty cycle
                                                                                                • Zero-load current operation
                                                                                                • Overcurrent and thermal protection

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Kit Application Type

                                                                                                Power Management - Voltage Regulator

                                                                                                Kit Contents

                                                                                                Evaluation Board L5983

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                L5983

                                                                                                Application Sub Type

                                                                                                Step Down Switching Regulator

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Italy
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway