Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 897,790 |
Produktinformasjon
Produktoversikt
DC1415A is a LTC4265 IEEE 802.3at Power over Ethernet powered device controller demonstration board. Demonstration circuit 1415A is an Ethernet Alliance™ certified IEEE 802.3at compliant Power over Ethernet (PoE) powered device (PD). It features the LTC®4265, a third generation (PD) interface controller. It can handle up to 25.5W and recognizes 2-event classification. The LTC4265 is compliant to the IEEE 802.3at standard. It can handle up to 25.5W and recognizes 2-event classification. The LTC4265 includes PD controller circuitry and power MOSFET integrated in 3 × 4mm 12pin DFN package. The DC1415A board includes entire front end of a typical PD; RJ45 connector, Ethernet magnetics, bridge rectifiers, surge protection and PD controller, all in a 1˝×2˝ board. Two status indicator LEDs are also included: one shows the PSE is powering the PD and the other shows the PSE performed 2-event classification. A small load sufficient to assure the PSE maintains power to the PD is also included.
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
Analog Devices
Power Management
Demonstration Board LTC4265CDE
No SVHC (21-Jan-2025)
LTC4265CDE
Power Over Ethernet (POE), Powered Device(PD) Controller
-
Teknisk dokumentasjon (2)
Tilknyttede produkter
2 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:United States
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar