2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                4. RF / IF Development Kits
                                                                                                Skriv ut side

                                                                                                DC9022A

                                                                                                Development Kit, SmartMesh IP™ RF Network, (5x) DC9018A-C Evaluation Motes, Eterna Interface Card

                                                                                                LINEAR TECHNOLOGY
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                LINEAR TECHNOLOGY DC9022A
                                                                                                ProdusentLINEAR TECHNOLOGY
                                                                                                Produsentens varenummerDC9022A
                                                                                                Varenummer2452028
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                LINEAR TECHNOLOGY
                                                                                                ProdusentLINEAR TECHNOLOGY
                                                                                                Produsentens varenummerDC9022A
                                                                                                Varenummer2452028
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerLinear Technology
                                                                                                Silicon Core NumberLTP5901-WHM
                                                                                                Kit Application TypeRF / IF
                                                                                                Application Sub Type2.4GHz Wireless Communication
                                                                                                Kit ContentsEval Module LTP5903CEN-WHRB, 5x DC9018A-C Eval Boards, Eterna Interface Card, Batteries, Cables
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktoversikt

                                                                                                The DC9022A is a SmartMesh® WirelessHART RF certified Starter Kit provides all the tools for evaluating SmartMesh network performance for your application needs, including high reliability, ultralow power, scalability and ease of installation. This accelerates device integration and application development. The board includes five motes or nodes (DC9018A-C) to enable users to quickly deploy a multi-hop mesh network in the RF environment for your specific application. The software graphical user interface (GUI) allows you to quickly see the mesh network form, as well as key performance statistics, such as data reliability and latency. The DC9018A-C Evaluation/Development Mote Modules feature easy-to-probe signal pins. In addition, the starter kit provides access to both manager and mote software application programming interfaces (APIs) to enable application software development.

                                                                                                Applikasjoner

                                                                                                Test & Measurement, Industrial

                                                                                                Innhold

                                                                                                Board, Packaged manager (LTP5903CEN-WHRB), 5x Evaluation/Development motes (DC9003A-C), Eterna interface card (DC9006) with DC9004 adapter card, Additional CR2032 batteries, Cables.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Linear Technology

                                                                                                Kit Application Type

                                                                                                RF / IF

                                                                                                Kit Contents

                                                                                                Eval Module LTP5903CEN-WHRB, 5x DC9018A-C Eval Boards, Eterna Interface Card, Batteries, Cables

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Silicon Core Number

                                                                                                LTP5901-WHM

                                                                                                Application Sub Type

                                                                                                2.4GHz Wireless Communication

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):2.721552
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway