2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                4. WiFi
                                                                                                Skriv ut side

                                                                                                2611179024021

                                                                                                Evaluation Kit, 2611011024020, ATECC608B-TNGTLS, Radio Module, ESD Safe Bag

                                                                                                WURTH ELEKTRONIK
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                WURTH ELEKTRONIK 2611179024021
                                                                                                ProdusentWURTH ELEKTRONIK
                                                                                                Produsentens varenummer2611179024021
                                                                                                Varenummer4695918
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                5 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 551,930
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 551,93 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                WURTH ELEKTRONIK
                                                                                                ProdusentWURTH ELEKTRONIK
                                                                                                Produsentens varenummer2611179024021
                                                                                                Varenummer4695918
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Kit Application TypeWireless Connectivity
                                                                                                Silicon Core Number2611011024020, ATECC608B-TNGTLS
                                                                                                Application Sub TypeRadio Module
                                                                                                Kit ContentsSetebos-I Wireless FeatherWing Evaluation Board 2611011024020, ATECC608B-TNGTLS, ESD Safe Bag
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                2611179024021 is a FeatherWing with combo module Setebos-I. The eiSos Setebos-I Wireless FeatherWing is a development board that offers a combination of two different radio protocols in the 2.4GHz ISM band. It is fully compatible with the popular Adafruit Feather line of development boards and consists of the primary components such as Setebos-I (2611011024020) radio module from Würth Elektronik eiSos and ATECC608B-TNGTLS - Secure element from Microchip Technologies The Setebos-I Wireless FeatherWing was designed with rapid application prototyping in mind. Being fully compatible with the Adafruit ecosystem, this FeatherWing allows the user the flexibility to choose the preferred host microcontroller. The inherent modularity of the ecosystem allows the FeatherWing to be easily integrated into any project. The Setebos-I is a radio module for wireless communication between devices such as control systems, remote controls, sensor nodes, etc.

                                                                                                • Bluetooth® LE 5.1 functionality based on the Proteus-III radio module
                                                                                                • Proprietary 2.4GHz radio based on Thyone-I radio module
                                                                                                • Integrated secure element
                                                                                                • 6dBm TX power
                                                                                                • Serial SPP-like profile in Bluetooth® LE mode
                                                                                                • Mesh networking capability in proprietary mode
                                                                                                • Transparent mode support
                                                                                                • In Adafruit feather form factor
                                                                                                • Easy to expand w/ our WE FeatherWings and hundreds of already existing boards w/ feather form-factor

                                                                                                Innhold

                                                                                                Setebos-I wireless featherWing, ESD safe bag.

                                                                                                Tekniske spesifikasjoner

                                                                                                Kit Application Type

                                                                                                Wireless Connectivity

                                                                                                Application Sub Type

                                                                                                Radio Module

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                2611011024020, ATECC608B-TNGTLS

                                                                                                Kit Contents

                                                                                                Setebos-I Wireless FeatherWing Evaluation Board 2611011024020, ATECC608B-TNGTLS, ESD Safe Bag

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Germany
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85176200
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Informasjon kommer
                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.002747
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway