Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 979,830 |
Produktinformasjon
Produktoversikt
MAX22707EVKIT# is a MAX22707 evaluation kit (EV kit) that provides a proven design to evaluate MAX22707 low power, precision zero crossing detector. The MAX22707 EV kit features an isolated power and signal interface to configure and evaluate different modes. The EV kit features two independent MAX22707 sections that can be evaluated in lowpass filter (LPF) configuration mode and bandpass filter (BPF) configuration mode. The EV kit comes with two MAX22707AUB+ (10 µMAX, 3.05mm x 5.05mm footprint) devices installed.
- Robust operation with connector interface to 110V AC and 220V AC inputs
- Easy evaluation of the MAX22707 in different configuration modes
- EV Kit is USB powered with optional power from terminal block
- Fully assembled and tested
- Proven PCB layout
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
Analog Devices
Communication
Board
No SVHC (04-Feb-2026)
22007
PC-USB
-
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar