Trenger du mer?
Antall | |
---|---|
1+ | kr 1 737,620 |
Produktinformasjon
Produktoversikt
EVAL-ADAQ23875FMCZ is an evaluation board to evaluate the ADAQ23875 16bit, 15MSPS μModule® data acquisition solution. The evaluation board that demonstrates the performance of the ADAQ23875 µModule® and is a versatile tool for a variety of applications. The ADAQ23875 µModule combines multiple common signal processing and conditioning blocks in a single device that includes a low noise, fully differential analogue-to-digital converter (ADC) driver, a stable reference buffer, a high resolution, 16bit, 15MSPS successive approximation register (SAR) ADC and the critical passive components necessary for optimum performance.
- ADAQ23875 15MSPS, 16bit µModule evaluation board
- Versatile analogue signal conditioning circuitry
- On-board reference, LDO and power supply circuits
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1)
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
Analog Devices
Data Converter
Evaluation Board ADAQ23875BBCZ
No SVHC (21-Jan-2025)
ADAQ23875BBCZ
Data Acquisition System
-
Teknisk dokumentasjon (2)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar