Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 1 249,000 |
Produktinformasjon
Produktoversikt
The MAX77812EVKIT# is an evaluation kit (EV kit) for MAX77812. It is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77812. The EV kit allows for easy evaluation of each feature. It supports user-programmable phase configuration to one of five options: single output in 4 phase configuration (default), dual outputs in 3 + 1 phase configuration, dual outputs in 2 + 2 phase configuration, three outputs in 2 + 1 + 1 phase configuration and four outputs in 1 + 1 + 1 + 1 phase configuration. A Micro-B USB cable is included in the package to serve as the USB to I2C interface for easy testing. Windows® based software provides a user-friendly interface to exercise the features of the MAX77812. This software offers a graphical user interface (GUI) as well as a register-based interface.
- 2.5V to 5.5V input voltage range
- Output voltage range from 0.25V to 1.525V in 5mV steps, 20A maximum output current
- ±0.5% (typ) DC output voltage accuracy
- 91% peak efficiency at 3.8VIN 1.1VOUT, L = 220nH (9mohm DCR)
- Enhanced load transient response
- Programmable ramp-up and ramp-down slew rate
- Auto (SKIP/PWM) or forced PWM modes, user-selectable phase configurations
- Multifunction general-purpose inputs, watchdog timer reset input
- Interrupt output for status and fault conditions
- High-speed (up to 3.4MHz) I2C serial interface with an option for 30MHz SPI interface
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
Analog Devices
Power Management
Eval Board MAX77812
No SVHC (25-Jun-2025)
MAX77812
Quad Phase Buck Regulator
-
Teknisk dokumentasjon (3)
Tilknyttede produkter
1 produkt funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar