2. Electrical
                                                                                                3. Power Outlet Strips - with Surge Protection
                                                                                                Skriv ut side

                                                                                                1150613318

                                                                                                Surge Protector, 8 Outlets, UK, 16 A, 240 V, UK Type G, 3 m

                                                                                                BRENNENSTUHL
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                BRENNENSTUHL 1150613318
                                                                                                ProdusentBRENNENSTUHL
                                                                                                Produsentens varenummer1150613318
                                                                                                Varenummer3531499
                                                                                                ProduktsortimentBrennenstuhl Hugo!
                                                                                                Også kjent somGTIN UPC EAN: 4007123620678
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                BRENNENSTUHL
                                                                                                ProdusentBRENNENSTUHL
                                                                                                Produsentens varenummer1150613318
                                                                                                Varenummer3531499
                                                                                                ProduktsortimentBrennenstuhl Hugo!
                                                                                                Også kjent somGTIN UPC EAN: 4007123620678
                                                                                                No. of Outlets8Outlets
                                                                                                Outlet TypeUK
                                                                                                Current Rating16A
                                                                                                Supply Voltage VAC240V
                                                                                                Plug TypeUK Type G
                                                                                                Cable Length3m
                                                                                                Peak Surge Current19.5kA
                                                                                                Energy Rating-
                                                                                                Product RangeBrennenstuhl Hugo!
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Produktoversikt

                                                                                                An 8 way, Brennenstuhl hugo! grounded socket with 3m cable length H05VV-F 3G1,25 and integrated child protection of certified quality. It protects valuable devices from electrical surges with a maximum leakage current of up to 19500A (protection during electrical storms, lightning strikes, etc.) The extension lead has an illuminated 2-pole safety switch for turning on and off and mounting facilities for wall installation.

                                                                                                • Colourful, stylish, cool
                                                                                                • Protects expensive devices from overloads with a max. leakage current of up to 19,500A
                                                                                                • Optical function display for overload protection
                                                                                                • Shapely and stable enclosures due to polished, highly break-proof polycarbonate
                                                                                                • Illuminated 2-pole on/off safety switch
                                                                                                • Widely spaced, childproof sockets positioned at a 90° angle

                                                                                                Tekniske spesifikasjoner

                                                                                                No. of Outlets

                                                                                                8Outlets

                                                                                                Current Rating

                                                                                                16A

                                                                                                Plug Type

                                                                                                UK Type G

                                                                                                Peak Surge Current

                                                                                                19.5kA

                                                                                                Product Range

                                                                                                Brennenstuhl Hugo!

                                                                                                Outlet Type

                                                                                                UK

                                                                                                Supply Voltage VAC

                                                                                                240V

                                                                                                Cable Length

                                                                                                3m

                                                                                                Energy Rating

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):1.19
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway