Trenger du mer?
Antall | |
---|---|
1+ | kr 300,910 |
Produktinformasjon
Produktoversikt
Wio Terminal is an ATSAMD51-based microcontroller with both Bluetooth and Wi-Fi Wireless connectivity powered by Realtek RTL8720DN, compatible with Arduino and MicroPython. Currently, wireless connectivity is only supported by Arduino. More than just a single embedded functional module, Wio Terminal itself is integrated with a 2.4” LCD Screen, onboard IMU(LIS3DHTR), microphone, buzzer, microSD card slot, light sensor, infrared emitter(IR 940nm). On top of that, it also has two multifunctional Grove ports for Grove Ecosystem and 40 Raspberry pi compatible pin GPIO for more add-ons. All of these practical add-ons are carefully housed in a compact enclosure, making it an efficient and product-ready product.
- Powerful MCU: microchip ATSAMD51P19 with ARM cortex-M4F core running at 120MHz
- Reliable wireless connectivity: equipped with Realtek RTL8720DN, dual-band 2.4GHz/5GHz Wi-Fi
- Complete system equipped with screen + development board + input/output interface + enclosure
- Raspberry Pi 40-pin compatible GPIO enables installation as a peripheral to the Raspberry Pi
- Compatible with over 300 plug & play Grove modules to explore with IoT
- USB OTG support
Innhold
Wio Terminal, USB Type-C short cable, User manual.
Tekniske spesifikasjoner
Microchip
ARM
ATSAMD51P19A
-
ATSAMD51
Cortex-M4F
Wio Terminal ATSAMD51P19A, USB Type-C Short Cable, User Manual
To Be Advised
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:China
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar