Produktinformasjon
Produktoversikt
The MC56F8037EVM is an evaluation module for MC56F8037 digital signal controller. This module allows easier and faster development for 56F802x and 56F803x digital signal controllers. The MC56F8037 is a 56800E core based digital signal controller (DSC). It combines, on a single chip, the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals. The MC56F8037EVM evaluation module that includes a MC56F8037 part, USB interface, user LEDs, user pushbutton switches and a daughter card connector. The daughter card connector allows signal monitoring and expandability of user features. This evaluation module is designed as a versatile development card using the MC56F8037 processor, allowing the creation of real time software and hardware products to support a new generation of applications.
- Built in circuitry for RS232 communication
- Six onboard real time user debugging LEDs
- Manual RESET pushbutton
- Daughter card connectors
- Joint test action group (JTAG) port interface connector, for an external debug host target interface
- Onboard power regulation provided from an external +9V DC supplied power input
- Light emitting diode (LED) power indicator
- USB interface, for easy connection to a host processor
- User push button switches
- Daughter card connectors
Applikasjoner
Motor Drive & Control, Wireless, Communications & Networking, Consumer Electronics, Portable Devices, Industrial, Power Management, Alternative Energy, Sensing & Instrumentation, Medical
Innhold
MC56F8037 DSC, USB-JTAG adapter (USB-TAP), USB cables (power over USB), Interface to 56F8000 expansion daughter cards, Free license for CodeWarrior development studio for 56800/E (up to 16 KB), Processor expert tool with software libraries, Pre-programmed sample application for three phase brushless DC motors, Documentation, Warranty registration card.
Tekniske spesifikasjoner
NXP
MC56F80xx
56800/E
DSC, USB-JTAG Adapter, Cables, CD
32bit
56800/E
MC56F
-
Teknisk dokumentasjon (2)
Tilknyttede produkter
4 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Taiwan
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar