Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 5 115,470 |
Produktoversikt
The GT.PDKW is an Intel Joule 570x developer kit. Intel Joule platform is a high end computer platform capable of delivering human like senses to a new generation of smart devices created for the IoT, the Intel Joule platform enables developers and entrepreneurs to build out an embedded system or take a prototype to commercial product faster while also minimizing development costs. The platform incorporates a vast software and hardware ecosystem, enabling developers to choose from multiple operating systems and take advantage of off-the-shelf libraries and sensors. It also includes support for Intel Real Sense technology. The Intel Joule compute module is available in two high-performance configurations the Intel Joule 550x and the higher-performance Intel Joule 570x. The complete, low-power solution comes with high performance compute and graphics, 4K video and large memory and storage, power management, Bluetooth, Wi-Fi and an IoT tailored Linux-based OS.
- High performance, 64bit, 1.7GHz quad core Intel Atom T5700 processor with burst up to 2.4GHz
- 4GB LPDDR4 RAM and 16GB eMMC memory
- Intel HD graphics with 4K video capture and display
- 802.11ac Wi-Fi with MIMO and Bluetooth 4.1
- USB 3.0, MPI CSI and DSI interfaces and multiple GPIO, I2C, UART interfaces
- Linux based OS tailored for IoT and smart devices
- Enhanced support for the Intel RealSense cameras and libraries
- Big compute in a small package to drive IoT innovation
Applikasjoner
Embedded Design & Development
Tekniske spesifikasjoner
Intel
-
T5700
-
570x
-
Dev Board T5700
Teknisk dokumentasjon (3)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:China
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar