2. Industrial SBCs & Embedded Systems
                                                                                                3. Boards & Compute Modules
                                                                                                Skriv ut side

                                                                                                AES-ZU7EV-1-SOM-I-G

                                                                                                System-On-Module, XCZU7EV-1FBVB900I, Zynq UltraScale+ MPSoC, ARM Cortex R5F/A53, 1.5GHz, Industrial

                                                                                                AVNET
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                AVNET AES-ZU7EV-1-SOM-I-G
                                                                                                ProdusentAVNET
                                                                                                Produsentens varenummerAES-ZU7EV-1-SOM-I-G
                                                                                                Varenummer4551395
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Leveringer starter fra 28.11.2025.

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 13 242,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 13 242,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                AVNET
                                                                                                ProdusentAVNET
                                                                                                Produsentens varenummerAES-ZU7EV-1-SOM-I-G
                                                                                                Varenummer4551395
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Processor Core TypeARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core
                                                                                                Core NumberXCZU7EV-1FBVB900I
                                                                                                Silicon Family NameZynq UltraScale+ MPSoC
                                                                                                Processor Speed1.5GHz
                                                                                                RAM Memory Size1GB
                                                                                                Kit ContentsUltraZed-EG System-On-Module XCZU7EV-1FBVB900I
                                                                                                InterfacesEthernet, I2C, USB, PMBus, PS JTAG, PL SYSMON
                                                                                                Operating System-
                                                                                                Operating Temperature Range-
                                                                                                Fanless-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversikt

                                                                                                AES-ZU7EV-1-SOM-I-G is an UltraZed-EV™ SOM is a high performance, full-featured, System-On-Module (SOM) based on the AMD-Xilinx Zynq® UltraScale+™ MPSoC EV family of devices. Designed in a small form factor, the UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems. The UltraZed-EV provides easy access to 152 user I/O pins, 26 PS MIO pins, 4 highspeed PS GTR transceivers along with 4 GTR reference clock inputs, and 16 PL high-speed GTH transceivers along with 8 GTH reference clock inputs through three I/O connectors on the backside of the module. Designers can simply design their own carrier card, plug-in UltraZed-EV SOM, and start their application development with a proven Zynq UltraScale+MPSoC sub-system. Targeted for Embedded system-on-module (SOM), Embedded vision, test & measurement, industrial automation applications.

                                                                                                • UltraZed-EV SOM (industrial temp) XCZU7EV-1FBVB900I)
                                                                                                • PS DDR4 SDRAM (4GB, in x64 configuration), PL DDR4 SDRAM (1GB, in x16 configuration)
                                                                                                • 300MHz LVDS system clock, Dual QSPI flash (64MB), I2C EEPROM (2Kb), eMMC flash (8GB, x8)
                                                                                                • USB 2.0 ULPI PHY, Gigabit Ethernet PHY, I2C 8-bit I/O expander, 2-channel I2C switch/mux
                                                                                                • PS reference clock input, on-board voltage regulators, POR circuit, 4-position boot mode DIP switch
                                                                                                • 3 JX connectors, providing the following: 152 user PL I/O pins, 26 user PS MIO pins
                                                                                                • 4 PS GTR reference CLK I/Ps, 16 PL GTH transceiver, 8 PL GTH reference clock I/Ps, PS JTAG interface
                                                                                                • Interface: PL SYSMON, USB 2.0 connector, Gigabit Ethernet RJ45 connector, PMBus
                                                                                                • SOM PS VBATT battery input, carrier card I2C interface, SOM Reset input, carrier card reset output
                                                                                                • Carrier card interrupt input and power good output, input voltages and output sense pins

                                                                                                Merknader

                                                                                                Heatsink is not included with the Module. Users are required to develop a thermal management plan suitable for their application.

                                                                                                Tekniske spesifikasjoner

                                                                                                Processor Core Type

                                                                                                ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core

                                                                                                Silicon Family Name

                                                                                                Zynq UltraScale+ MPSoC

                                                                                                RAM Memory Size

                                                                                                1GB

                                                                                                Interfaces

                                                                                                Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON

                                                                                                Operating Temperature Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Core Number

                                                                                                XCZU7EV-1FBVB900I

                                                                                                Processor Speed

                                                                                                1.5GHz

                                                                                                Kit Contents

                                                                                                UltraZed-EG System-On-Module XCZU7EV-1FBVB900I

                                                                                                Operating System

                                                                                                -

                                                                                                Fanless

                                                                                                -

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84715000
                                                                                                US ECCN:5A002.a.4
                                                                                                EU ECCN:5A002.a.4
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway