2. Optoelectronics & Displays
                                                                                                3. Light Pipes
                                                                                                Skriv ut side

                                                                                                515-1023F

                                                                                                Light Pipe, Optopipe®, 28.75 mm, 4 Pipes, Square, Press Fit, Transparent

                                                                                                DIALIGHT
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                DIALIGHT 515-1023F
                                                                                                ProdusentDIALIGHT
                                                                                                Produsentens varenummer515-1023F
                                                                                                Varenummer1138247
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 6 uke(r)
                                                                                                Antall
                                                                                                675+kr 13,400
                                                                                                Pris for:Each
                                                                                                Minst: 675
                                                                                                Flere: 675
                                                                                                kr 9 045,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                DIALIGHT
                                                                                                ProdusentDIALIGHT
                                                                                                Produsentens varenummer515-1023F
                                                                                                Varenummer1138247
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Length28.75mm
                                                                                                No. of Light Pipes4Pipes
                                                                                                Light Pipe ShapeSquare
                                                                                                Mounting OrientationVertical
                                                                                                Light Pipe MountingPress Fit
                                                                                                Light Pipe ColourTransparent
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                The 515-1023F is a quad high Optical Light Pipe made of water clear transmissive polycarbonate. It has a relatively low vertical height considering the number of light pipe elements. The element's square emitting surfaces are vertically spaced 0.203-inch from the PCB to the first element and then 0.195-inch between each of the other elements. This Optopipe® is held in place by 2 press-fit pins on the bottom of the device. The wide base offers added stability to the installed part. The light pipe is not attached to the panel at any point, but protrudes through holes in the panel. This Optopipe® was specifically designed to accept Dialight's 597 series type 1210 LEDs.

                                                                                                • UL94-V0 Flammability rating
                                                                                                • ESD protection (circuit isolation from front panel)
                                                                                                • Wide viewing angle
                                                                                                • Allows quad level SMT indicators
                                                                                                • Secures to PCB by press-fit
                                                                                                • -30 to 100°C Operating temperature range

                                                                                                Applikasjoner

                                                                                                Industrial, Lighting

                                                                                                Tekniske spesifikasjoner

                                                                                                Length

                                                                                                28.75mm

                                                                                                Light Pipe Shape

                                                                                                Square

                                                                                                Light Pipe Mounting

                                                                                                Press Fit

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Light Pipes

                                                                                                4Pipes

                                                                                                Mounting Orientation

                                                                                                Vertical

                                                                                                Light Pipe Colour

                                                                                                Transparent

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentasjon (3)

                                                                                                Product Change Notice EN

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90019000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.002
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway