Kontakt meg når varen er tilbake på lager
Antall | |
---|---|
1+ | kr 153,470 |
5+ | kr 134,160 |
10+ | kr 114,840 |
50+ | kr 110,360 |
100+ | kr 105,880 |
250+ | kr 103,810 |
Produktinformasjon
Produktoversikt
The PVI5033RSPBF is a Photovoltaic Isolator 2-channel Opto-isolated Driver capable of directly driving gates of power MOSFETs or IGBTs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. The PVI5033R is ideally suited for applications requiring high-current and high voltage switching with optical isolation between the low-level driving circuitry and high-energy or high- voltage load circuits. It can be used for directly driving gates of power MOSFETs. The 2-channel configuration allows its outputs to drive independent discrete power MOSFETs or be connected in parallel or in series to provide higher-current drive for power MOSFETs or higher-voltage drive for IGBTs.
- Employs a fast turn-OFF circuitry
- Monolithic construction
- 1200VDC Output-to-output isolation
- Solid-state reliability
Applikasjoner
Automation & Process Control, Communications & Networking, Imaging, Video & Vision, Automotive, Motor Drive & Control
Tekniske spesifikasjoner
2 Channel
8Pins
PVI Series
DIP
3.75kV
No SVHC (21-Jan-2025)
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar