47000pF General Purpose Film Capacitors:

54 produkter funnet
Finn et stort utvalg av 47000pF General Purpose Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av General Purpose Film Capacitors, for eksempel 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors fra verdens beste produsenter, inkludert: Kemet.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
2943870

RoHS

Date/Lot Code

Each
936+
kr 11,950
Min.: 936 / Mult: 936
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
2943908

RoHS

Date/Lot Code

Each
616+
kr 15,630
Min.: 616 / Mult: 616
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
9mm
18.5mm
PHE450/F450 Series
-55°C
105°C
-
2935499

RoHS

Date/Lot Code

Each
1500+
kr 1,840
Min.: 1500 / Mult: 1500
Metallized PET Stacked
Radial Box - 2 Pin
47000pF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
R66 Series
-55°C
105°C
AEC-Q200
2935166

RoHS

Date/Lot Code

Each
2000+
kr 8,990
Min.: 2000 / Mult: 2000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
PHE450/F450 Series
-55°C
105°C
-
2935144

RoHS

Date/Lot Code

Each
1200+
kr 7,350
Min.: 1200 / Mult: 1200
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
2934947

RoHS

Date/Lot Code

Each
4556+
kr 2,560
Min.: 4556 / Mult: 4556
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
F461 Series
-55°C
105°C
-
2934946

RoHS

Date/Lot Code

Each
2400+
kr 2,530
Min.: 2400 / Mult: 2400
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
F461 Series
-55°C
105°C
-
2935099

RoHS

Date/Lot Code

Each
4000+
kr 5,330
Min.: 4000 / Mult: 4000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
2935054

RoHS

Date/Lot Code

Each
1800+
kr 4,000
Min.: 1800 / Mult: 1800
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
PHE450/F450 Series
-55°C
105°C
-
2943884

RoHS

Date/Lot Code

Each
864+
kr 11,620
Min.: 864 / Mult: 864
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
7mm
16.5mm
PHE450/F450 Series
-55°C
105°C
-
1679390

RoHS

Date/Lot Code

Each
1000+
kr 3,100
Min.: 1000 / Mult: 1000
Metallized PET Stacked
Radial Box - 2 Pin
47000pF
± 5%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
11mm
18mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
3016196

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
kr 6,650
Min.: 3000 / Mult: 3000
Metallized PPS Stacked
1206 [3216 Metric]
47000pF
± 2%
-
16V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.3mm
LDB Series
-55°C
125°C
-
2935424

RoHS

Date/Lot Code

Each
1250+
kr 4,660
Min.: 1250 / Mult: 1250
Metallized PET Stacked
Radial Box - 2 Pin
47000pF
± 10%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
3016230

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
kr 7,380
Min.: 20000 / Mult: 20000
Metallized PEN Stacked
1812 [4532 Metric]
47000pF
± 5%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2935516

RoHS

Date/Lot Code

Each
2000+
kr 2,400
Min.: 2000 / Mult: 2000
Metallized PET Stacked
Radial Box - 2 Pin
47000pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
4mm
9mm
R66 Series
-55°C
105°C
AEC-Q200
2935046

RoHS

Date/Lot Code

Each
3000+
kr 4,980
Min.: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
180V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
5mm
11mm
PHE450/F450 Series
-55°C
105°C
-
2935922

RoHS

Date/Lot Code

Each
1400+
kr 4,160
Min.: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R79 Series
-55°C
105°C
-
3016289

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2400+
kr 48,740
Min.: 2400 / Mult: 2400
Metallized PPS
2220 [5650 Metric]
47000pF
± 2.5%
30V
50V
Surface Mount
Solder
-
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
2935057

RoHS

Date/Lot Code

Each
4000+
kr 3,810
Min.: 4000 / Mult: 4000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
-
2935420

RoHS

Date/Lot Code

Each
800+
kr 6,400
Min.: 800 / Mult: 800
Metallized PET Stacked
Radial Box - 2 Pin
47000pF
± 10%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
3016216

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
kr 4,790
Min.: 4000 / Mult: 4000
Metallized PEN Stacked
1812 [4532 Metric]
47000pF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2936212

RoHS

Date/Lot Code

Each
6000+
kr 5,840
Min.: 6000 / Mult: 6000
Metallized PPS
Radial Box - 2 Pin
47000pF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
8mm
SMR/F211 Series
-55°C
150°C
-
2935538

RoHS

Date/Lot Code

Each
2000+
kr 1,850
Min.: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
220V
420V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
R71 Series
-55°C
105°C
-
2936214

RoHS

Date/Lot Code

Each
6000+
kr 5,560
Min.: 6000 / Mult: 6000
Metallized PPS
Radial Box - 2 Pin
47000pF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2935047

RoHS

Date/Lot Code

Each
3900+
kr 3,580
Min.: 3900 / Mult: 3900
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
180V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
5mm
11mm
PHE450/F450 Series
-55°C
105°C
-
1-25 av 54 artikler
av 3 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY