47000pF General Purpose Film Capacitors:

54 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2943870

RoHS

Date/Lot Code

Each
936+
kr 11.950
Min: 936 / Mult: 936
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
2943908

RoHS

Date/Lot Code

Each
616+
kr 15.630
Min: 616 / Mult: 616
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
9mm
18.5mm
PHE450/F450 Series
-55°C
105°C
-
2935499

RoHS

Date/Lot Code

Each
1500+
kr 1.840
Min: 1500 / Mult: 1500
Metallized PET Stacked
Radial Box - 2 Pin
47000pF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
R66 Series
-55°C
105°C
AEC-Q200
2935166

RoHS

Date/Lot Code

Each
2000+
kr 8.990
Min: 2000 / Mult: 2000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
PHE450/F450 Series
-55°C
105°C
-
2935144

RoHS

Date/Lot Code

Each
1200+
kr 7.350
Min: 1200 / Mult: 1200
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
2934947

RoHS

Date/Lot Code

Each
4556+
kr 2.560
Min: 4556 / Mult: 4556
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
F461 Series
-55°C
105°C
-
2934946

RoHS

Date/Lot Code

Each
2400+
kr 2.530
Min: 2400 / Mult: 2400
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
F461 Series
-55°C
105°C
-
2935099

RoHS

Date/Lot Code

Each
4000+
kr 5.330
Min: 4000 / Mult: 4000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
2935054

RoHS

Date/Lot Code

Each
1800+
kr 4.000
Min: 1800 / Mult: 1800
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
PHE450/F450 Series
-55°C
105°C
-
2943884

RoHS

Date/Lot Code

Each
864+
kr 11.620
Min: 864 / Mult: 864
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
7mm
16.5mm
PHE450/F450 Series
-55°C
105°C
-
1679390

RoHS

Date/Lot Code

Each
1000+
kr 3.100
Min: 1000 / Mult: 1000
Metallized PET Stacked
Radial Box - 2 Pin
47000pF
± 5%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
11mm
18mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
3016196

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
kr 6.650
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1206 [3216 Metric]
47000pF
± 2%
-
16V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.3mm
LDB Series
-55°C
125°C
-
2935424

RoHS

Date/Lot Code

Each
1250+
kr 4.660
Min: 1250 / Mult: 1250
Metallized PET Stacked
Radial Box - 2 Pin
47000pF
± 10%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
3016230

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
kr 7.380
Min: 20000 / Mult: 20000
Metallized PEN Stacked
1812 [4532 Metric]
47000pF
± 5%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2935516

RoHS

Date/Lot Code

Each
2000+
kr 2.400
Min: 2000 / Mult: 2000
Metallized PET Stacked
Radial Box - 2 Pin
47000pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
4mm
9mm
R66 Series
-55°C
105°C
AEC-Q200
2935046

RoHS

Date/Lot Code

Each
3000+
kr 4.980
Min: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
180V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
5mm
11mm
PHE450/F450 Series
-55°C
105°C
-
2935922

RoHS

Date/Lot Code

Each
1400+
kr 4.160
Min: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R79 Series
-55°C
105°C
-
3016289

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2400+
kr 48.740
Min: 2400 / Mult: 2400
Metallized PPS
2220 [5650 Metric]
47000pF
± 2.5%
30V
50V
Surface Mount
Solder
-
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
2935057

RoHS

Date/Lot Code

Each
4000+
kr 3.810
Min: 4000 / Mult: 4000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
-
2935420

RoHS

Date/Lot Code

Each
800+
kr 6.400
Min: 800 / Mult: 800
Metallized PET Stacked
Radial Box - 2 Pin
47000pF
± 10%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
3016216

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
kr 4.790
Min: 4000 / Mult: 4000
Metallized PEN Stacked
1812 [4532 Metric]
47000pF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2936212

RoHS

Date/Lot Code

Each
6000+
kr 5.840
Min: 6000 / Mult: 6000
Metallized PPS
Radial Box - 2 Pin
47000pF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
8mm
SMR/F211 Series
-55°C
150°C
-
2935538

RoHS

Date/Lot Code

Each
2000+
kr 1.850
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
220V
420V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
R71 Series
-55°C
105°C
-
2936214

RoHS

Date/Lot Code

Each
6000+
kr 5.560
Min: 6000 / Mult: 6000
Metallized PPS
Radial Box - 2 Pin
47000pF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2935047

RoHS

Date/Lot Code

Each
3900+
kr 3.580
Min: 3900 / Mult: 3900
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
180V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
5mm
11mm
PHE450/F450 Series
-55°C
105°C
-
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY