Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoLDECC2470JA5N00
Order Code3016216
Product RangeLDE Series
Also Known AsDECC2470JA5N00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | kr 4.790 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
kr 19,160.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDECC2470JA5N00
Order Code3016216
Product RangeLDE Series
Also Known AsDECC2470JA5N00
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package1812 [4532 Metric]
Capacitance47000pF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length4.7mm
Product Width3.3mm
Product Height1.7mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
47000pF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
4.7mm
Product Height
1.7mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
1812 [4532 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
3.3mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability