0
0 artiklerkr 0,00
eks. MVA
eks. MVA

5µF Motor Run Capacitors:

14 produkter funnet
Finn et stort utvalg av 5µF Motor Run Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Motor Run Capacitors, for eksempel 20µF, 10µF, 4µF & 5µF Motor Run Capacitors fra verdens beste produsenter, inkludert: Kemet, Ducati, Epcos, Lcr Components & Ebm-papst.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
1219038

RoHS

Each
1+
kr 114,380
10+
kr 88,290
20+
kr 86,560
Min.: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219053

RoHS

Each
1+
kr 53,230
10+
kr 45,180
20+
kr 41,040
Min.: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
2218088

RoHS

Date/Lot Code

Each
1+
kr 113,810
5+
kr 83,570
10+
kr 74,950
25+
kr 69,430
50+
kr 65,180
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
2829385

RoHS

Each
1+
kr 77,020
10+
kr 65,530
20+
kr 59,430
Min.: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.17 Series
-25°C
70°C
1190564

RoHS

Each
1+
kr 65,530
5+
kr 60,010
10+
kr 55,750
20+
kr 50,580
40+
kr 46,670
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
1190554

RoHS

Each
1+
kr 46,790
5+
kr 42,880
10+
kr 39,780
20+
kr 37,940
40+
kr 36,100
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
2429315

RoHS

Each
1+
kr 108,290
10+
kr 78,520
50+
kr 68,740
110+
kr 63,920
550+
kr 56,100
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
2456856

RoHS

Each
1+
kr 66,450
10+
kr 56,440
Min.: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
4153260

RoHS

Date/Lot Code

Each
1+
kr 101,510
10+
kr 76,330
50+
kr 66,910
100+
kr 55,520
200+
kr 50,700
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
4144047

RoHS

Date/Lot Code

Each
1+
kr 100,650
10+
kr 79,780
50+
kr 71,720
Min.: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
2456855

RoHS

Date/Lot Code

Each
1+
kr 87,710
10+
kr 67,250
50+
kr 51,500
Min.: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
30mm
57mm
C27 Series
-25°C
85°C
1789696

RoHS

Date/Lot Code

Each
1+
kr 50,350
10+
kr 37,480
50+
kr 32,760
110+
kr 28,740
550+
kr 27,590
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
1789689

RoHS

Date/Lot Code

Each
440+
kr 44,170
Min.: 440 / Mult: 440
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
4336338

RoHS

Each
1+
kr 298,430
5+
kr 274,520
10+
kr 253,600
25+
kr 229,690
50+
kr 211,870
Min.: 1 / Mult: 1
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
1-14 av 14 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY