160µF Power Film Capacitors:
3 produkter funnetFinn et stort utvalg av 160µF Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel 10µF, 1µF, 15µF & 20µF Power Film Capacitors fra verdens beste produsenter, inkludert: Vishay, Eaton Electronics & Kyocera Avx.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 3 758,000 5+ kr 3 189,000 10+ kr 2 989,000 | Min.: 1 / Mult: 1 | Metallized PP | - | 160µF | ± 10% | DC Filter | Stud Mount - M12 | 3.8kV | - | Screw | 50mm | - | 4.69kA | 103A | 0.0021ohm | 116mm | - | - | 340mm | - | FFLK Series | -40°C | 95°C | - | |||||
Each | 1+ kr 954,150 10+ kr 762,750 20+ kr 747,460 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 160µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 52.5mm | 20V/µs | 3.2kA | 30.5A | 0.0025ohm | - | 57.5mm | 70mm | 65mm | 65mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 90+ kr 192,700 | Min.: 90 / Mult: 90 | Metallized PP | Radial Box - 4 Pin | 160µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 3.2kA | 36.8A | 0.0024ohm | - | 57.5mm | 35mm | 60mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |