15µF Power Film Capacitors:
173 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 68,370 10+ kr 57,610 25+ kr 53,230 50+ kr 45,540 100+ kr 43,410 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 275V | 600V | - | PC Pin | 37.5mm | 30V/µs | - | - | - | - | 41.5mm | 24mm | 45.5mm | - | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 114,740 10+ kr 87,300 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 70V/µs | 1.05kA | 19.8A | 0.0032ohm | - | 41.5mm | 30mm | 45mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 69,670 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 400A | 20.8A | - | - | 42mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 83,280 5+ kr 67,430 10+ kr 61,390 25+ kr 55,360 50+ kr 48,260 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 56,780 10+ kr 45,900 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 136,630 5+ kr 113,090 10+ kr 99,960 20+ kr 91,910 40+ kr 77,480 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 600A | - | 0.0097ohm | - | 42mm | 30mm | 45mm | 12.4A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ kr 81,030 5+ kr 65,650 10+ kr 62,220 25+ kr 58,670 50+ kr 51,100 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 88,010 5+ kr 71,330 10+ kr 65,060 25+ kr 58,670 50+ kr 50,980 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 525A | 13A | 0.0102ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 87,540 5+ kr 70,860 10+ kr 63,400 20+ kr 59,260 40+ kr 55,120 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 81,030 5+ kr 65,650 10+ kr 62,220 25+ kr 58,670 50+ kr 51,100 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 189,680 5+ kr 167,150 10+ kr 144,510 20+ kr 132,890 40+ kr 119,730 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 375A | 12A | - | - | 57.5mm | 25mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ kr 87,710 5+ kr 62,310 10+ kr 55,180 20+ kr 45,520 40+ kr 39,780 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 600A | - | 0.007ohm | - | 42.5mm | 30mm | 45mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ kr 60,330 3+ kr 42,820 5+ kr 40,340 10+ kr 37,850 20+ kr 33,590 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 28V/µs | 336A | 14A | 0.015ohm | - | 42.5mm | 30mm | 45mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 114,730 30+ kr 111,620 60+ kr 94,610 120+ kr 94,040 510+ kr 87,250 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 480A | 23.1A | - | - | 42mm | 35mm | 50mm | - | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 55,360 10+ kr 40,690 50+ kr 38,680 100+ kr 33,360 200+ kr 31,700 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 330A | 20A | 0.0038ohm | 35mm | - | - | 53mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ kr 77,240 10+ kr 57,130 60+ kr 48,500 120+ kr 46,020 540+ kr 42,230 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 30V/µs | 450A | 13.7A | 0.0068ohm | - | 42mm | 35mm | 24mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 121,370 10+ kr 92,620 58+ kr 81,500 116+ kr 79,140 522+ kr 71,450 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 300A | 12.7A | 0.0068ohm | - | 42mm | 20mm | 40mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ kr 105,150 10+ kr 67,930 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 600A | 18.3A | 0.0032ohm | - | 41.5mm | 20mm | 40mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 98,860 10+ kr 74,150 50+ kr 62,770 100+ kr 60,580 200+ kr 58,400 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 37.5mm | 54V/µs | - | - | 0.0064ohm | - | 42mm | 28mm | 42.5mm | - | 42.5mm | B32776 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 66,100 10+ kr 53,460 25+ kr 47,820 50+ kr 41,610 100+ kr 38,740 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 142,890 5+ kr 125,070 10+ kr 103,580 25+ kr 92,890 50+ kr 85,760 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.011ohm | - | 57.5mm | 35mm | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ kr 61,750 36+ kr 46,720 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 15V/µs | 225A | 14.6A | 0.0064ohm | - | 42mm | 28mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 83,510 5+ kr 70,860 10+ kr 62,810 20+ kr 59,030 40+ kr 55,120 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 117,230 3+ kr 93,690 5+ kr 89,430 10+ kr 85,170 20+ kr 78,660 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 300A | 14A | 0.005ohm | - | 42mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 449,140 5+ kr 388,100 25+ kr 326,940 50+ kr 309,240 100+ kr 294,060 | Min.: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 600A | - | 0.003ohm | 50mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - |