0.1µF Power Film Capacitors:
198 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2,180 10+ kr 1,660 50+ kr 1,230 200+ kr 0,874 400+ kr 0,775 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 5.5mm | 10mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 30,640 5+ kr 26,140 10+ kr 24,010 20+ kr 20,110 40+ kr 17,980 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial | 0.1µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | 1.7kV/µs | - | - | - | - | 31.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ kr 41,500 50+ kr 28,850 100+ kr 26,330 250+ kr 24,370 500+ kr 22,300 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 15mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ kr 2,720 10+ kr 2,060 50+ kr 1,360 100+ kr 1,090 200+ kr 0,972 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 9,700 50+ kr 3,890 100+ kr 3,440 250+ kr 3,050 500+ kr 2,510 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 5.5mm | 9mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 30,350 10+ kr 21,840 25+ kr 19,890 50+ kr 17,820 100+ kr 15,170 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | 15.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ kr 53,920 5+ kr 46,790 10+ kr 39,550 20+ kr 36,560 40+ kr 33,570 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | - | 31mm | 13mm | - | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ kr 92,430 10+ kr 63,800 50+ kr 58,510 200+ kr 53,800 400+ kr 51,850 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | DC Link | Through Hole | 600V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 22mm | - | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 1+ kr 41,840 50+ kr 29,200 100+ kr 26,560 250+ kr 24,600 500+ kr 22,530 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ kr 3,570 10+ kr 2,320 50+ kr 1,790 100+ kr 1,430 200+ kr 1,270 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 5mm | 10mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 88,360 10+ kr 66,120 50+ kr 57,020 100+ kr 54,410 500+ kr 49,680 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | GRADE II (Test Condition A) | Axial Leaded | - | 1.25kV/µs | 125A | - | 0.0128ohm | - | 44mm | - | - | 12A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 10+ kr 3,570 100+ kr 3,230 900+ kr 2,340 1800+ kr 2,250 2700+ kr 2,140 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 90A | 5.7A | 0.011ohm | - | 18mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ kr 34,300 50+ kr 20,110 250+ kr 17,510 500+ kr 13,370 1000+ kr 10,990 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | Axial Leaded | - | - | - | - | - | - | 26.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 10+ kr 5,500 100+ kr 4,450 500+ kr 3,970 1000+ kr 3,470 2400+ kr 3,220 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 15mm | 250V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ kr 25,310 50+ kr 16,090 100+ kr 15,500 250+ kr 14,900 500+ kr 14,670 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | Axial Leaded | - | - | - | - | - | - | 31.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 10+ kr 5,090 100+ kr 4,190 500+ kr 3,440 1000+ kr 3,240 2000+ kr 3,050 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 18,620 10+ kr 14,830 50+ kr 12,650 100+ kr 11,440 500+ kr 9,660 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 300A | 6.4A | 0.011ohm | - | 18mm | 10mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 138,400 10+ kr 106,700 52+ kr 93,690 104+ kr 89,780 520+ kr 83,160 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 1.379kV/µs | 138A | 10A | 0.0233ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 5+ kr 14,250 50+ kr 9,550 250+ kr 8,230 500+ kr 7,480 1000+ kr 6,900 Flere priser .... | Min.: 5 / Mult: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | 14.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 106,580 10+ kr 77,480 25+ kr 70,970 50+ kr 65,530 100+ kr 63,400 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | - | 2kV | - | Axial Leaded | - | 6.2kV/µs | - | - | - | 25mm | - | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 10+ kr 7,830 50+ kr 7,360 100+ kr 6,870 700+ kr 5,330 1400+ kr 5,250 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 24,370 10+ kr 16,550 50+ kr 13,450 336+ kr 10,660 672+ kr 10,440 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 200A | 7.56A | 0.0111ohm | - | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 10+ kr 8,050 50+ kr 7,730 100+ kr 7,390 500+ kr 6,160 1000+ kr 6,080 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 4,200 100+ kr 3,830 500+ kr 3,150 1800+ kr 2,470 3600+ kr 2,430 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | - | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 2,000 10+ kr 1,530 50+ kr 1,130 200+ kr 0,802 400+ kr 0,712 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 5mm | 8mm | - | - | - | -40°C | 105°C | - |