• Sikkerhet og overvåking
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
                      2. Passive Components
                      3. Inductors
                      4. Fixed Value Inductors

                      B82432H Series Fixed Value Inductors:

                      9 produkter funnet
                      Finn et stort utvalg av B82432H Series Fixed Value Inductors hos Farnell Norge. Vi lagerfører et bredt utvalg av Fixed Value Inductors, for eksempel ELT-3KN Series, B82432H Series, DLP11S Series & B82450A Series Fixed Value Inductors fra verdens beste produsenter, inkludert: Epcos.
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Product Range
                      Inductance
                      DC Current Rating
                      DC Resistance Max
                      Inductance Tolerance
                      Self Resonant Frequency Min
                      Inductor Case Style
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      B82432H1472K
                      EPCOS B82432H1472K
                      3876809

                      Data Sheet

                      RoHS

                      EPCOS
                      1. Surface Mount Power Inductor
                      2. B82432H Series
                      3. 4.7 µH
                      4. 740 mA
                      5. 0.27 ohm
                      6. ± 10%
                      7. 40 MHz
                      Each
                      10+
                      kr 14,350
                      100+
                      kr 11,020
                      250+
                      kr 10,520
                      500+
                      kr 10,180
                      1000+
                      kr 8,010
                      Min.: 10 / Mult: 10
                      B82432H Series
                      4.7µH
                      740mA
                      0.27ohm
                      ± 10%
                      40MHz
                      1812 [4532 Metric]
                      B82432H1103K
                      EPCOS B82432H1103K
                      3876810

                      Data Sheet

                      RoHS

                      EPCOS
                      1. Surface Mount Power Inductor
                      2. B82432H Series
                      3. 10 µH
                      4. 600 mA
                      5. 0.35 ohm
                      6. ± 10%
                      7. 25 MHz
                      Each
                      10+
                      kr 14,350
                      100+
                      kr 11,020
                      250+
                      kr 10,520
                      500+
                      kr 10,180
                      1000+
                      kr 8,010
                      Min.: 10 / Mult: 10
                      B82432H Series
                      10µH
                      600mA
                      0.35ohm
                      ± 10%
                      25MHz
                      1812 [4532 Metric]
                      B82432H1333K
                      EPCOS B82432H1333K
                      3876846

                      Data Sheet

                      RoHS

                      EPCOS
                      1. Surface Mount Power Inductor
                      2. B82432H Series
                      3. 33 µH
                      4. 350 mA
                      5. 1.4 ohm
                      6. ± 10%
                      7. 15 MHz
                      Each
                      10+
                      kr 14,350
                      100+
                      kr 11,020
                      250+
                      kr 10,520
                      500+
                      kr 10,180
                      1000+
                      kr 8,010
                      Min.: 10 / Mult: 10
                      B82432H Series
                      33µH
                      350mA
                      1.4ohm
                      ± 10%
                      15MHz
                      1812 [4532 Metric]
                      B82432H1473K
                      EPCOS B82432H1473K
                      3876858

                      Data Sheet

                      RoHS

                      EPCOS
                      1. Surface Mount Power Inductor
                      2. B82432H Series
                      3. 47 µH
                      4. 310 mA
                      5. 1.9 ohm
                      6. ± 10%
                      7. 11.5 MHz
                      Each
                      10+
                      kr 14,350
                      100+
                      kr 11,020
                      250+
                      kr 10,520
                      500+
                      kr 10,180
                      1000+
                      kr 8,010
                      Min.: 10 / Mult: 10
                      B82432H Series
                      47µH
                      310mA
                      1.9ohm
                      ± 10%
                      11.5MHz
                      1812 [4532 Metric]
                      B82432H1154K
                      EPCOS B82432H1154K
                      3876871

                      Data Sheet

                      RoHS

                      EPCOS
                      1. Surface Mount Power Inductor
                      2. B82432H Series
                      3. 150 µH
                      4. 150 mA
                      5. 6.1 ohm
                      6. ± 10%
                      7. 6.5 MHz
                      Each
                      10+
                      kr 11,480
                      100+
                      kr 8,820
                      250+
                      kr 8,420
                      500+
                      kr 8,140
                      1000+
                      kr 6,410
                      Min.: 10 / Mult: 10
                      B82432H Series
                      150µH
                      150mA
                      6.1ohm
                      ± 10%
                      6.5MHz
                      1812 [4532 Metric]
                      B82432H1222K
                      EPCOS B82432H1222K
                      3876780

                      Data Sheet

                      RoHS

                      EPCOS
                      1. Surface Mount Power Inductor
                      2. B82432H Series
                      3. 2.2 µH
                      4. 900 mA
                      5. 0.18 ohm
                      6. ± 10%
                      7. 95 MHz
                      Each
                      10+
                      kr 14,640
                      100+
                      kr 11,240
                      250+
                      kr 10,730
                      500+
                      kr 10,380
                      1000+
                      kr 8,170
                      Min.: 10 / Mult: 10
                      B82432H Series
                      2.2µH
                      900mA
                      0.18ohm
                      ± 10%
                      95MHz
                      1812 [4532 Metric]
                      B82432H1104K
                      EPCOS B82432H1104K
                      3876860

                      Data Sheet

                      RoHS

                      EPCOS
                      1. Surface Mount Power Inductor
                      2. B82432H Series
                      3. 100 µH
                      4. 180 mA
                      5. 4 ohm
                      6. ± 10%
                      7. 8 MHz
                      Each
                      10+
                      kr 14,350
                      100+
                      kr 11,020
                      250+
                      kr 10,520
                      500+
                      kr 10,180
                      1000+
                      kr 8,010
                      Min.: 10 / Mult: 10
                      B82432H Series
                      100µH
                      180mA
                      4ohm
                      ± 10%
                      8MHz
                      1812 [4532 Metric]
                      B82432H1332K
                      EPCOS B82432H1332K
                      3876792

                      Data Sheet

                      RoHS

                      EPCOS
                      1. Surface Mount Power Inductor
                      2. B82432H Series
                      3. 3.3 µH
                      4. 820 mA
                      5. 0.19 ohm
                      6. ± 10%
                      7. 7.96 MHz
                      Each
                      10+
                      kr 14,350
                      100+
                      kr 11,020
                      250+
                      kr 10,520
                      500+
                      kr 10,180
                      1000+
                      kr 8,010
                      Min.: 10 / Mult: 10
                      B82432H Series
                      3.3µH
                      820mA
                      0.19ohm
                      ± 10%
                      7.96MHz
                      1812 [4532 Metric]
                      B82432H1102K
                      EPCOS B82432H1102K
                      3876779

                      Data Sheet

                      RoHS

                      EPCOS
                      1. Surface Mount Power Inductor
                      2. B82432H Series
                      3. 1 µH
                      4. 1.1 A
                      5. 0.08 ohm
                      6. ± 10%
                      7. 110 MHz
                      Each
                      10+
                      kr 14,350
                      100+
                      kr 11,020
                      250+
                      kr 10,520
                      500+
                      kr 10,180
                      1000+
                      kr 8,010
                      Min.: 10 / Mult: 10
                      B82432H Series
                      1µH
                      1.1A
                      0.08ohm
                      ± 10%
                      110MHz
                      1812 [4532 Metric]
                      SammenlignPris forAntall
                      1-9 av 9 artikler