2. Passive Components
                                                                                                3. Inductors
                                                                                                4. RF Inductors
                                                                                                5. Wirewound Inductors
                                                                                                Skriv ut side

                                                                                                B82442A1274K000

                                                                                                Wirewound Inductor, 270 µH, 3.36 ohm, 3.6 MHz, 155 mA, 2220 [5650 Metric], B82442A SIMID Series

                                                                                                EPCOS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                EPCOS B82442A1274K000
                                                                                                ProdusentEPCOS
                                                                                                Produsentens varenummerB82442A1274K000
                                                                                                Varenummer1644407
                                                                                                ProduktsortimentB82442A SIMID Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                EPCOS
                                                                                                ProdusentEPCOS
                                                                                                Produsentens varenummerB82442A1274K000
                                                                                                Varenummer1644407
                                                                                                ProduktsortimentB82442A SIMID Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Inductance270µH
                                                                                                DC Resistance Max3.36ohm
                                                                                                Self Resonant Frequency3.6MHz
                                                                                                DC Current Rating155mA
                                                                                                Inductor Case / Package2220 [5650 Metric]
                                                                                                Inductor Case Style2220 [5650 Metric]
                                                                                                Product RangeB82442A SIMID Series
                                                                                                Inductance Tolerance± 10%
                                                                                                Inductor ConstructionUnshielded
                                                                                                Core MaterialFerrite
                                                                                                Product Length5.6mm
                                                                                                Product Width5mm
                                                                                                Product Height5mm
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Tekniske spesifikasjoner

                                                                                                Inductance

                                                                                                270µH

                                                                                                Self Resonant Frequency

                                                                                                3.6MHz

                                                                                                Inductor Case / Package

                                                                                                2220 [5650 Metric]

                                                                                                Product Range

                                                                                                B82442A SIMID Series

                                                                                                Inductor Construction

                                                                                                Unshielded

                                                                                                Product Length

                                                                                                5.6mm

                                                                                                Product Height

                                                                                                5mm

                                                                                                DC Resistance Max

                                                                                                3.36ohm

                                                                                                DC Current Rating

                                                                                                155mA

                                                                                                Inductor Case Style

                                                                                                2220 [5650 Metric]

                                                                                                Inductance Tolerance

                                                                                                ± 10%

                                                                                                Core Material

                                                                                                Ferrite

                                                                                                Product Width

                                                                                                5mm

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Germany
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85045000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.001
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway