1.8V DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 produkter funnetFinn et stort utvalg av 1.8V DC / DC Non Isolated Board Mount Converters - Fixed Output hos Farnell Norge. Vi lagerfører et bredt utvalg av DC / DC Non Isolated Board Mount Converters - Fixed Output, for eksempel 4.5V, 3.3V, 1.8V & 2.5V DC / DC Non Isolated Board Mount Converters - Fixed Output fra verdens beste produsenter, inkludert: Murata Power Solutions.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 3000+ kr 12,690 | Min.: 3000 / Mult: 3000 | ITE & Industrial | Step Down, Module | 1.8V | 6V | 1 Output | 1.2V | 6Pins | 150mA | Fixed | 150mA | Surface Mount Device | 1.8V | 6V | 85°C | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 3000+ kr 12,690 | Min.: 3000 / Mult: 3000 | ITE & Industrial | Step Down, Module | 1.8V | 6V | 1 Output | 2.5V | 6Pins | 150mA | Fixed | 150mA | Surface Mount Device | 1.8V | 6V | 85°C | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||