2. Power Supplies
                      3. DC / DC UPS - Uninterruptible Power Supplies
                      Skriv ut side

                      DRU-24V10ACZ

                      Uninterruptible Power Supply (UPS), ITE, 24 V, 24 VDC, DIN Rail, Chrome Series

                      DELTA ELECTRONICS DRU-24V10ACZ
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentDELTA ELECTRONICS
                      Produsentens varenummerDRU-24V10ACZ
                      Varenummer3649096
                      ProduktsortimentChrome Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      75 På Lager

                      80 Du kan reservere varen nå

                      1–3 virkedagers levering
                      Bestilling før 17:00 standard forsendelse
                      Antall
                      1+kr 384,530
                      5+kr 376,830
                      10+kr 369,130
                      20+kr 361,430
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 384,53 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentDELTA ELECTRONICS
                      Produsentens varenummerDRU-24V10ACZ
                      Varenummer3649096
                      ProduktsortimentChrome Series
                      Teknisk datablad

                      Data Sheet

                      Power Supply ApplicationsITE
                      Input Voltage DC24V
                      Backup Time @ Capacity-
                      Output Voltage24VDC
                      Power Supply MountingDIN Rail
                      Product RangeChrome Series
                      SVHCNo SVHC (27-Jun-2024)

                      Produktoversikt

                      DRU-24V10ACZ is a delta's chrome DC-UPS module that is designed to be used in small cabinets where space is very critical. Module requires less installation space due to its flat body with depth of only 55.6mm, 71mm wide and 91mm tall. The tough plastic case has flame retardant property certified to UL 94V-0 specification. The module supports 24VDC system with external battery up to 12 AH capacity and comes with potential free contacts for battery management signals and LED indicator for battery status. The highly efficient convection cooled design is certified to major safety approvals including IEC/UL 60950-1, IEC/EN/UL 62368-1 and UL 508, which allows the module to be used reliably in most industrial applications. LED indicators for DC OK, battery charging, battery and discharging, battery fail and battery reverse polarity. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine automation, renewable energy.

                      • Input voltage range from 24 to 28VDC, typical rated output voltage is 24VDC (depends on Vin)
                      • Rated output current is 10A (max), output power is 240W (max, 24V, 10A)
                      • Efficiency in charging mode is <gt/> 80%, buffering mode is <gt/> 99%
                      • Black plastic case, without class I, div 2, high MTBF <gt/> 500,000 hrs. as per Telcordia SR-332
                      • Suitable for 24V system up to 10A, zero switch over time from loss of DC input to battery operation
                      • Built-in diagnostic monitoring for DC OK, discharge and battery fail by relay contacts
                      • Certified according to IEC/EN/UL 62368-1
                      • Standard TS35 DIN rail in accordance with EN 60715 mounting rail, IP20 rated
                      • Operating temperature range from -20°C to +60°C (full power)
                      • Dimension (L x W x D) is 91.0 x 71.0 x 55.6mm

                      Tekniske spesifikasjoner

                      Power Supply Applications

                      ITE

                      Backup Time @ Capacity

                      -

                      Power Supply Mounting

                      DIN Rail

                      SVHC

                      No SVHC (27-Jun-2024)

                      Input Voltage DC

                      24V

                      Output Voltage

                      24VDC

                      Product Range

                      Chrome Series

                      Teknisk dokumentasjon (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Thailand
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Y-Ex

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.14