2. Semiconductors - Discretes
                                                                                                3. Diode Modules
                                                                                                Skriv ut side

                                                                                                DSI2X55-12A

                                                                                                Diode Module, 1.2 kV, 56 A, 1.2 V, Dual Isolated, SOT-227B, 4 Pins

                                                                                                IXYS SEMICONDUCTOR
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                IXYS SEMICONDUCTOR DSI2X55-12A
                                                                                                ProdusentIXYS SEMICONDUCTOR
                                                                                                Produsentens varenummerDSI2X55-12A
                                                                                                Varenummer1080099
                                                                                                ProduktsortimentDSI2X
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                IXYS SEMICONDUCTOR
                                                                                                ProdusentIXYS SEMICONDUCTOR
                                                                                                Produsentens varenummerDSI2X55-12A
                                                                                                Varenummer1080099
                                                                                                ProduktsortimentDSI2X
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Repetitive Peak Reverse Voltage1.2kV
                                                                                                Average Forward Current56A
                                                                                                Forward Voltage Max1.2V
                                                                                                Diode Module ConfigurationDual Isolated
                                                                                                Diode Case StyleSOT-227B
                                                                                                No. of Pins4Pins
                                                                                                Operating Temperature Max150°C
                                                                                                Forward Surge Current650A
                                                                                                Diode MountingPanel
                                                                                                Product RangeDSI2X
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Produktoversikt

                                                                                                The DSI2X55-12A is a Rectifier Diode suitable for input rectifier diode, rectifiers in switch mode power supplies (SMPS), inductive heating and melting, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.

                                                                                                • Planar passivated chips
                                                                                                • 2 Independent rectifier diodes in one package

                                                                                                Applikasjoner

                                                                                                Power Management, Industrial

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske spesifikasjoner

                                                                                                Repetitive Peak Reverse Voltage

                                                                                                1.2kV

                                                                                                Forward Voltage Max

                                                                                                1.2V

                                                                                                Diode Case Style

                                                                                                SOT-227B

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                Diode Mounting

                                                                                                Panel

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Average Forward Current

                                                                                                56A

                                                                                                Diode Module Configuration

                                                                                                Dual Isolated

                                                                                                No. of Pins

                                                                                                4Pins

                                                                                                Forward Surge Current

                                                                                                650A

                                                                                                Product Range

                                                                                                DSI2X

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Germany
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85411000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (12-Jan-2017)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.03