80 Du kan reservere varen nå
Antall | |
---|---|
1+ | kr 722,990 |
10+ | kr 564,840 |
25+ | kr 553,600 |
100+ | kr 542,240 |
Produktinformasjon
Produktoversikt
AD598 is a complete, monolithic Linear Variable Differential Transformer(LVDT) signal conditioning subsystem. It is used in conjunction with LVDTs to convert transducer mechanical position to a unipolar or bipolar dc voltage with a high degree of accuracy and repeatability. All circuit functions are included on the chip. With the addition of a few external passive components to set frequency and gain, the AD598 converts the raw LVDT secondary output to a scaled dc signal. The device can also be used with RVDT transducers. The AD598 contains a low distortion sine wave oscillator to drive the LVDT primary. The LVDT secondary output consists of two sine waves that drive the AD598 directly. The AD598operates upon the two signals, dividing their difference by their sum, producing a scaled unipolar or bipolar DC output.
- Single chip solution, contains internal oscillator and voltage reference
- No adjustments required
- Insensitive to transducer null voltage and insensitive to primary to secondary phase shifts
- DC output proportional to position, 20Hz to 20KHz frequency range
- Single or dual supply operation, unipolar or bipolar output
- Will operate a remote LVDT at up to 300feet
- Position output can drive up to 1000feet of cable, Will also interface to an RVDT
- Output voltage: ±11V min, gain drift: ±100ppm/°C of FS max and offset drift: ±200ppm/°C of FS max
- 20 lead WSOIC package
- Operating temperature range from 0 to 70°C
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
LVDT Signal Conditioner
36V
20Pins
70°C
-
No SVHC (21-Jan-2025)
WSOIC
13V
WSOIC
0°C
-
MSL 3 - 168 hours
-
Teknisk dokumentasjon (3)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar