Produktinformasjon
Produktoversikt
The LTC2053CDD#PBF is a high precision Instrumentation Amplifier for use with electronic scales and strain gauge amplifiers. The CMRR is typically 116dB with a single or dual 5V supply and is independent of gain. The input offset voltage is guaranteed below 10μV with a temperature drift of less than 50nV/°C. The LTC2053 is easy to use, the gain is adjustable with two external resistors, like a traditional operational amplifier. The LTC2053 uses charge balanced sampled data techniques to convert a differential input voltage into a single ended signal that is in turn amplified by a zero-drift operational amplifier. The differential inputs operate from rail-to-rail and the single-ended output swings from rail-to-rail. The LTC2053 can be used in single-supply applications, as low as 2.7V.
- Rail-to-rail input
- 2-resistor Programmable gain
- 116dB CMRR independent of gain
- 50nV/°C Maximum offset voltage drift
- 2.5μVp-p (0.01Hz to 10Hz) Typical noise
- 750μA Typical supply current
Applikasjoner
Medical, Test & Measurement, Industrial
Tekniske spesifikasjoner
-5µV
200kHz
8Pins
0°C
-
MSL 1 - Unlimited
1 Amplifier
200kHz
Rail to Rail
0.2V/µs
DFN
113dB
70°C
-
-
0.2V/µs
DFN
Teknisk dokumentasjon (2)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:United States
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar