Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Instrumentation Amplifiers
                      Print Page

                      LTC2053CDD#PBF

                      Instrument Amplifier, -5 µV, 0.2 V/µs, 200 kHz, 2.7V to 11V, DFN

                      LINEAR TECHNOLOGY LTC2053CDD#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLINEAR TECHNOLOGY
                      Manufacturer Part NoLTC2053CDD#PBF
                      Order Code2294668
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerLINEAR TECHNOLOGY
                      Manufacturer Part NoLTC2053CDD#PBF
                      Order Code2294668
                      Technical Datasheet

                      Data Sheet

                      Input Offset Voltage-5µV
                      Slew Rate Typ0.2V/µs
                      Gain Bandwidth Product200kHz
                      IC Case / PackageDFN
                      No. of Pins8Pins
                      CMRR113dB
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      Automotive Qualification Standard-
                      No. of Amplifiers1 Amplifier
                      Slew Rate0.2V/µs
                      Bandwidth200kHz
                      Amplifier Case StyleDFN
                      Amplifier OutputRail to Rail

                      Product Overview

                      The LTC2053CDD#PBF is a high precision Instrumentation Amplifier for use with electronic scales and strain gauge amplifiers. The CMRR is typically 116dB with a single or dual 5V supply and is independent of gain. The input offset voltage is guaranteed below 10μV with a temperature drift of less than 50nV/°C. The LTC2053 is easy to use, the gain is adjustable with two external resistors, like a traditional operational amplifier. The LTC2053 uses charge balanced sampled data techniques to convert a differential input voltage into a single ended signal that is in turn amplified by a zero-drift operational amplifier. The differential inputs operate from rail-to-rail and the single-ended output swings from rail-to-rail. The LTC2053 can be used in single-supply applications, as low as 2.7V.

                      • Rail-to-rail input
                      • 2-resistor Programmable gain
                      • 116dB CMRR independent of gain
                      • 50nV/°C Maximum offset voltage drift
                      • 2.5μVp-p (0.01Hz to 10Hz) Typical noise
                      • 750μA Typical supply current

                      Applications

                      Medical, Test & Measurement, Industrial

                      Technical Specifications

                      Input Offset Voltage

                      -5µV

                      Gain Bandwidth Product

                      200kHz

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      No. of Amplifiers

                      1 Amplifier

                      Bandwidth

                      200kHz

                      Amplifier Output

                      Rail to Rail

                      Slew Rate Typ

                      0.2V/µs

                      IC Case / Package

                      DFN

                      CMRR

                      113dB

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Slew Rate

                      0.2V/µs

                      Amplifier Case Style

                      DFN

                      Technical Docs (2)

                      Simulation Model EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423390
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000012
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway