Antall | |
---|---|
5000+ | kr 72,150 |
Produktinformasjon
Produktoversikt
AD5940 is a high precision, impedance, and electrochemical front end. It is high precision, low power analogue front ends (AFEs) designed for portable applications that require high precision, electrochemical-based measurement techniques, such as amperometric, voltammetric, or impedance measurements. It is designed for skin impedance and body impedance measurements, and works with the AD8233 AFE in a complete bioelectric or biopotential measurement system. The AD5940 is designed for electrochemical toxic gas sensing. This consist of two high precision excitation loops and one common measurement channel, which enables a wide capability of measurements of the sensor under test. Application includes electrochemical measurements, electrochemical gas sensors, potentiostat/amperometric/voltammetry/cyclic, voltammetry, bioimpedance applications, skin impedance, body impedance, continuous glucose monitoring, battery impedance.
- Voltage, current, and impedance measurement capability
- Internal and external current and voltage channels
- Ultralow leakage switch matrix and input mux
- Input buffers and programmable gain amplifier
- Voltage DACs, dual output voltage DAC with an output range of 0.2V to 2.4V
- Programmable gain amplifier on output with gain settings of 2 and 0.05
- Amplifiers, accelerators, and references
- 1 low noise/power potentiostat amplifier suitable for potentiostat bias in electrochemical sensing
- 1 low noise, low power TIA, suitable for measuring sensor current output
- 56 ball WLCSP package, operating temperature range from -40°C to +85°C
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
4 Channel Analog Front End
4Channels
2.8V
-40°C
WLCSP
16 bits
AEC-Q100
No SVHC (21-Jan-2025)
Battery Impedance, Bioimpedance Measurements, Electrochemical Measurements, Glucose Monitoring
Serial, SPI
3.6V
85°C
56Pins
1.6MSPS
-
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar