2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Line Drivers
                                                                                                Skriv ut side

                                                                                                DS2480B+T&R

                                                                                                Line Driver IC, Serial to 1 Wire, RS-232 Interface, 115.2kbps, 4.5 V to 5.5 V, NSOIC-8

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ANALOG DEVICES DS2480B+T&R
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerDS2480B+T&R
                                                                                                Varenummer
                                                                                                Gjenopprulling2516958RL
                                                                                                Cut Tape2516958
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                1 153 På Lager

                                                                                                10 000 Du kan reservere varen nå

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Emballasjealternativer
                                                                                                Cut Tape & Gjenopprulling
                                                                                                Antall
                                                                                                1+kr 121,800
                                                                                                10+kr 98,970
                                                                                                25+kr 94,340
                                                                                                100+kr 81,910
                                                                                                250+kr 78,300
                                                                                                500+kr 71,290
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ANALOG DEVICES
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerDS2480B+T&R
                                                                                                Varenummer
                                                                                                Gjenopprulling2516958RL
                                                                                                Cut Tape2516958
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Device TypeLine Driver
                                                                                                InterfacesSerial
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Case / PackageNSOIC
                                                                                                No. of Pins8Pins
                                                                                                No. of Drivers1Drivers
                                                                                                Product Range-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversikt

                                                                                                The DS2480B+T&R is a serial to 1-wire line driver in 8 pin NSOIC package. This interface chip supports standard and overdrive speeds, it connects directly to UARTs and 5V RS232 systems. Interfacing to RS232C (±12V levels) requires a passive clamping circuit and one 5V to ±12V level translator. Internal timers relieve host of burden of generating the time-critical 1-wire communication waveforms. The device can translate each character into eight 1-wire time slots thereby increasing data throughput significantly. It can be set to communicate at four different data rates, including 115.2Kbps, 57.6Kbps and 19.2Kbps with 9.6Kbps being the power-on default. This IC uses a unique protocol that merges data and control information without requiring control pins. This approach maintains compatibility to off the shelf serial to wireless converters, it allows easy realization of 1-wire media jumpers.

                                                                                                • Supply voltage range is 4.5V to 5.5V, operating temperature range from -40°C to 85°C
                                                                                                • Simplifies the design of a low-cost, universal RS232 COM Port to 1-wire interface true ground
                                                                                                • Interface to an RS-232 COM port for reading and writing 1-wire devices
                                                                                                • Works with bipolar as well as unipolar logic signals
                                                                                                • Slew rate controlled 1-wire pull down & active pull-up to accommodate long lines & reduce radiation
                                                                                                • Self-calibrating time base with ±5% tolerance for serial and 1-wire communication
                                                                                                • Compatible with optical, IR and RF to RS232 converters
                                                                                                • Single product supports various iButton or 1-wire device types for easy system integration

                                                                                                Applikasjoner

                                                                                                Communications & Networking

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Merknader

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske spesifikasjoner

                                                                                                Device Type

                                                                                                Line Driver

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                IC Case / Package

                                                                                                NSOIC

                                                                                                No. of Drivers

                                                                                                1Drivers

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Interfaces

                                                                                                Serial

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Product Range

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Philippines
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000181
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code