Kontakt meg når varen er tilbake på lager
Antall | |
---|---|
1+ | kr 47,130 |
10+ | kr 42,300 |
25+ | kr 41,040 |
50+ | kr 39,660 |
100+ | kr 38,400 |
250+ | kr 36,440 |
500+ | kr 35,750 |
Produktinformasjon
Produktoversikt
CYPD7271-68LQXQ is an EZ-PD™ CCG7DC dual-port USB-C power delivery and DC-DC controller. It complies with the latest USB Type-C and PD specifications and is targeted for multi-port consumer charging applications. Integration offered by CCG7DC not only reduces the BOM but also provides a footprint-optimized solution to support higher power density designs. This has integrated gate drivers for VBUS NFET on the provider path. It also includes hardware-controlled protection features on the VBUS. CCG7DC supports a wide input voltage range (4V to 24V with 40 V tolerance) and programmable switching frequency (150KHz to 600KHz) in an integrated PD solution. Application includes cigarette lighter adapter (CLA), and multi-port AC-DC charger and adapter.
- 1 port number of type-C ports
- Supports latest USB-PD 3.0 version 2.0 including programmable power supply (PPS) mode
- Supports two USB-PD ports, extended data messaging (EDM)
- Configurable resistors RP and RD, VBUS NFET gate driver
- Integrated 100mW VCONN power supply and control, constant current or constant voltage mode
- Supports selectable pulse skipping mode (PSM) and forced continuous conduction mode (FCCM)
- Integrated shunt regulator function for VBUS control
- Integrated oscillator eliminating the need for an external clock
- 68-pin QFN package
- Ambient temperature range from -40 to 105°C
Tekniske spesifikasjoner
USB Type-C and Power Delivery (PD) Controller
4V
QFN-EP
1Mbps
-40°C
EZ-PD™ CCG7DC
MSL 3 - 168 hours
USB PD 3.0
24V
68Pins
2Ports
105°C
-
No SVHC (21-Jan-2025)
Teknisk dokumentasjon (2)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar