Trenger du mer?
Antall | |
---|---|
1+ | kr 265,090 |
10+ | kr 209,450 |
25+ | kr 191,750 |
Produktinformasjon
Produktoversikt
ADUCM320 is a fully integrated single package device that incorporates high performance analogue peripherals together with digital peripherals controlled by an 80MHz Arm® Cortex™-M3 processor and integral flash for code and data. The ADC on the device provides 14bit, 1MSPS data acquisition on upto 16 input pins that can be programmed for single-ended or differential operation. The voltage at the IDAC output pins can also be measured by the ADC, which is useful for controlling the power consumption of the current DACs. Additionally, chip temperature and supply voltages can be measured. The ADC input voltage is 0V to VREF. A sequencer is provided, which allows a user to select a set of ADC channels to be measured in sequence without software involvement during the sequence. The sequence can optionally repeat automatically at a user selectable rate. It is used in application such as optical networking.
- Integral nonlinearity is ±1.75LSB typical at (2.5V internal reference)
- Differential nonlinearity is ±0.75LSB typical at (2.5V internal reference)
- Channel-to-channel crosstalk is -90dB typical
- Arm Cortex-M3 processor, 32bit RISC architecture, serial wire port supports code download and debug
- 80MHz PLL with programmable divider, trimmed on-chip oscillator (±3%)
- 10,000 cycle Flash/EE endurance, 20-year Flash/EE retention, 32kB SRAM
- 7 × 1.2V compatible when used for MDIO, 32-element programmable logic array (PLA)
- 3 general-purpose timers, wake-up timer, watchdog timer, 16bit pulse width modulator (PWM)
- Operating temperature is -40°C to +105°C
- Package style is 96-ball chip scale package ball grid array [CSP-BGA]
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
ADUC Family ADUCM3 Series Microcontrollers
32 bit
128KB
CSPBGA
I2C, SPI, UART
16Channels
2.9V
-40°C
Surface Mount
ADuCM320i
MSL 3 - 168 hours
ARM Cortex-M3
80MHz
96Pins
39I/O's
32KB
14Bit
3.6V
105°C
ADuCMi
-
No SVHC (21-Jan-2025)
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar